Part Details for ADG419BRMZ-REEL7 by Analog Devices Inc
Overview of ADG419BRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG419BRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4816
|
Newark | Analogue Sw, 1Ch, Spdt, Msop-8, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG419BRMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 998 |
|
$2.9600 / $5.5200 | Buy Now |
DISTI #
ADG419BRMZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDT X 1 35OHM 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10245 In Stock |
|
$2.6250 / $6.8600 | Buy Now |
DISTI #
584-ADG419BRMZ-R7
|
Mouser Electronics | Analog Switch ICs PRECISION SINGLE SPDT SW RoHS: Compliant | 4129 |
|
$2.6200 / $6.1800 | Buy Now |
DISTI #
E54:1762_00118629
|
Arrow Electronics | Analog Switch Single SPDT 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2438 | Europe - 9000 |
|
$2.6930 | Buy Now |
DISTI #
V72:2272_06218866
|
Arrow Electronics | Analog Switch Single SPDT 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2313 Container: Cut Strips | Americas - 468 |
|
$2.6930 / $5.4500 | Buy Now |
|
Analog Devices Inc | PRECISION SINGLE SPDT SW Min Qty: 1 Package Multiple: 1000 | 2049 |
|
$2.6250 / $6.8600 | Buy Now |
DISTI #
85026490
|
Verical | Analog Switch Single SPDT 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2438 | Americas - 9000 |
|
$5.6738 | Buy Now |
DISTI #
67511434
|
Verical | Analog Switch Single SPDT 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2313 | Americas - 468 |
|
$2.6930 / $5.4500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ |
Part Details for ADG419BRMZ-REEL7
ADG419BRMZ-REEL7 CAD Models
ADG419BRMZ-REEL7 Part Data Attributes
|
ADG419BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG419BRMZ-REEL7
Analog Devices Inc
LC2MOS Precision Mini-DIP Analog Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 160 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADG419BRMZ-REEL7
This table gives cross-reference parts and alternative options found for ADG419BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG419BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG419BRMZ-REEL | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 | ADG419BRMZ-REEL7 vs ADG419BRMZ-REEL |
ADG419BRM | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, 0.150 INCH, SOIC-8 | ADG419BRMZ-REEL7 vs ADG419BRM |
ADG419BRMZ | Analog Devices Inc | $3.3930 | LC2MOS Precision Mini-DIP Analog Switch | ADG419BRMZ-REEL7 vs ADG419BRMZ |
ADG419BRM | Analog Devices Inc | Check for Price | LC2MOS Precision Mini-DIP Analog Switch | ADG419BRMZ-REEL7 vs ADG419BRM |
ADG419BRM-REEL7 | Analog Devices Inc | Check for Price | LC2MOS Precision Mini-DIP Analog Switch | ADG419BRMZ-REEL7 vs ADG419BRM-REEL7 |