Signal Circuits
ADG417BRZ
Description: LC2MOS, ±15 V Precision Mini-DIP SPST Switch

Overview of ADG417BRZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
ADG417BRZ Analog Devices SINGLE SPST SWITCH I.C.
ADG417BRZ-REEL Analog Devices SINGLE SPST SWITCH I.C.

Price & Stock for ADG417BRZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 53AK9168
Newark Analogue Sw, 1Ch, Spst-No, Soic-8, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG417BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 485
  • 1 $5.1100
  • 10 $4.6100
  • 25 $4.3800
  • 50 $4.1600
  • 196 $3.9300
  • 294 $3.8300
  • 588 $3.7300
$3.7300 / $5.1100 Buy Now
DISTI # 505-ADG417BRZ-ND
DigiKey IC SWITCH SPST-NCX1 35OHM 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 831
In Stock
  • 1 $6.6100
  • 10 $4.4820
  • 25 $3.9300
  • 100 $3.3113
  • 250 $3.0112
  • 500 $2.8283
  • 1,000 $2.6764
  • 2,500 $2.5145
$2.5145 / $6.6100 Buy Now
DISTI # 584-ADG417BRZ
Mouser Electronics Analog Switch ICs SINGLE SPST SWITCH I.C. RoHS: Compliant 436
  • 1 $6.1500
  • 10 $3.9300
  • 98 $3.0100
  • 294 $2.8200
  • 588 $2.6700
  • 1,078 $2.5100
$2.5100 / $6.1500 Buy Now
DISTI # V36:1790_06218857
Arrow Electronics Analog Switch Single SPST 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2215 Americas - 516
  • 196 $2.9960
  • 294 $2.7820
  • 588 $2.6620
  • 1,078 $2.5040
$2.5040 / $2.9960 Buy Now
DISTI # E54:1762_00115703
Arrow Electronics Analog Switch Single SPST 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 Europe - 132
  • 1 $4.7660
  • 10 $3.5260
  • 98 $2.7940
  • 294 $2.7820
  • 588 $2.6620
  • 1,078 $2.5040
$2.5040 / $4.7660 Buy Now
DISTI # V99:2348_06218857
Arrow Electronics Analog Switch Single SPST 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2218 Americas - 89
  • 1 $3.4200
  • 10 $2.9620
  • 98 $2.6070
  • 294 $2.5380
$2.5380 / $3.4200 Buy Now
Analog Devices Inc SINGLE SPST SWITCH I.C. Package Multiple: 98 167
  • 1 $6.6100
  • 10 $4.4820
  • 25 $3.9300
  • 100 $3.3113
  • 250 $3.0112
  • 500 $2.8283
  • 1,000 $2.6764
  • 2,500 $2.5145
$2.5145 / $6.6100 Buy Now
DISTI # 63377830
Verical Analog Switch Single SPST 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Date Code: 2215 Americas - 490
  • 196 $2.9960
  • 294 $2.7820
  • 588 $2.6620
  • 1,078 $2.5040
$2.5040 / $2.9960 Buy Now
DISTI # 76834686
Verical Analog Switch Single SPST 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2331 Americas - 132
  • 2 $4.7660
  • 10 $3.5260
  • 98 $2.7940
  • 294 $2.7820
  • 588 $2.6620
  • 1,078 $2.5040
$2.5040 / $4.7660 Buy Now
DISTI # 63375259
Verical Analog Switch Single SPST 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2218 Americas - 89
  • 3 $3.4200
$3.4200 Buy Now
Bristol Electronics   6
RFQ
Rochester Electronics ADG417 - LC2MOS, 15 V Precision Mini-DIP SPST Switch RoHS: Compliant Status: Active Min Qty: 1 98
  • 1 $2.9200
  • 25 $2.8600
  • 100 $2.7400
  • 500 $2.6300
  • 1,000 $2.4800
$2.4800 / $2.9200 Buy Now
ComSIT USA LC2MOS PRECISION MINI-DIP ANALOG SWITCH SPST, 1 Func, 1 Channel, CMOS, PDSO8 RoHS: Compliant Stock EU - 98
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # ADG417BRZ
Richardson RFPD ANALOG SWITCH RoHS: Compliant Min Qty: 196 0
  • 196 $2.7200
  • 500 $2.6500
  • 1,000 $2.6100
$2.6100 / $2.7200 Buy Now
DISTI # C1S103100613597
Chip1Stop Analog Switch Single SPST 8-Pin SOIC N Tube RoHS: Compliant pbFree: No Container: Tube 675
  • 1 $3.2800
  • 10 $2.8900
  • 50 $2.8400
  • 100 $2.8000
$2.8000 / $3.2800 Buy Now
DISTI # C1S103100177961
Chip1Stop Analog Switch Single SPST 8-Pin SOIC N Tube RoHS: Compliant pbFree: No 89
  • 1 $3.4200
  • 10 $2.9620
$2.9620 / $3.4200 Buy Now
LCSC 35 1 Single-pole single-throw (SPST) - Normally closed SOIC-8 Analog Switches Multiplexers ROHS 18
  • 1 $2.8716
  • 10 $2.4845
  • 30 $2.2548
  • 100 $2.0219
  • 500 $1.9149
  • 1,000 $1.8677
$1.8677 / $2.8716 Buy Now
Win Source Electronics IC SWITCH SPST 8SOIC 28841
  • 20 $2.5440
  • 48 $2.0870
  • 75 $2.0220
  • 103 $1.9570
  • 133 $1.8920
  • 177 $1.6960
$1.6960 / $2.5440 Buy Now

CAD Models for ADG417BRZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADG417BRZ by Analog Devices Inc

ADG417BRZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
0.150 INCH, SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NC
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Off-state Isolation-Nom
80 dB
On-state Resistance-Max (Ron)
35 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
100 ns
Switch-on Time-Max
160 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. ADG417BRZ
    Analog Devices Inc
    LC2MOS, ±15 V Precision Mini-DIP SPST Switch
    VS

Alternate Parts for ADG417BRZ

This table gives cross-reference parts and alternative options found for ADG417BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG417BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADG417BRZ-REEL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, SOIC-8 Rochester Electronics LLC ADG417BRZ vs ADG417BRZ-REEL
ADG417BR-REEL IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 0.150 INCH, SOIC-8, Multiplexer or Switch Analog Devices Inc ADG417BRZ vs ADG417BR-REEL
Part Number Description Manufacturer Compare
MAX4504EPA SPST, 1 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products ADG417BRZ vs MAX4504EPA
DG417DY+T SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products ADG417BRZ vs DG417DY+T
MAX317CSA+T SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products ADG417BRZ vs MAX317CSA+T
DG418LDJ SPST, 1 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products ADG417BRZ vs DG418LDJ
MAX4504ESA-T SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products ADG417BRZ vs MAX4504ESA-T
MAX317ESA+T Precision, SPST, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc ADG417BRZ vs MAX317ESA+T
DG417LEUA-T SPST, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products ADG417BRZ vs DG417LEUA-T
DG417LDY+T SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products ADG417BRZ vs DG417LDY+T
DG417LEUA+ SPST, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products ADG417BRZ vs DG417LEUA+
MAX317CSA+ Precision, SPST, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc ADG417BRZ vs MAX317CSA+

Related Parts for ADG417BRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG417BRZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG417BRZ by Analog Devices Inc

  • Please alert me when ADG417BRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADG417BRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG417BRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADG417BRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG417BRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG417BRZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: