-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS Precision Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG412BRUZ | Analog Devices | QUAD CMOS ANALOG SWITCH | |
ADG412BRUZ-REEL7 | Analog Devices | QUAD CMOS ANALOG SWITCH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4809
|
Newark | Analogue Sw, 4Ch, Spst-Nc, Tssop-16, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG412BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$5.7600 / $8.0700 | Buy Now |
DISTI #
505-ADG412BRUZ-ND
|
DigiKey | IC SW SPST-NOX4 35OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$4.2869 / $9.8200 | Buy Now |
DISTI #
584-ADG412BRUZ
|
Mouser Electronics | Analog Switch ICs QUAD CMOS ANALOG SWITCH RoHS: Compliant | 748 |
|
$4.2800 / $8.0700 | Buy Now |
|
Analog Devices Inc | QUAD CMOS ANALOG SWITCH Package Multiple: 96 | 2498 |
|
$4.2869 / $9.8200 | Buy Now |
DISTI #
66985917
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 9312 |
|
$4.1410 / $4.5610 | Buy Now |
DISTI #
12529941
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$9.0783 | Buy Now |
DISTI #
ADG412BRUZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 88 |
|
$4.6900 / $5.0400 | Buy Now |
|
LCSC | 35 4 SPST (Single Pole Single Throw) - Normally Open TSSOP-16 Analog Switches Multiplexers ROHS | 20 |
|
$3.3515 / $3.5571 | Buy Now |
|
Win Source Electronics | IC SWITCH QUAD SPST 16TSSOP | 20700 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG412BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG412BRUZ
Analog Devices Inc
LC2MOS Precision Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG412BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG412BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG412BRUZ-REEL7 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG412BRUZ vs ADG412BRUZ-REEL7 |
ADG412BRU | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG412BRUZ vs ADG412BRU |
ADG412BRUZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG412BRUZ vs ADG412BRUZ |
ADG412BRU-REEL7 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG412BRUZ vs ADG412BRU-REEL7 |
ADG412BRUZ-REEL7 | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG412BRUZ vs ADG412BRUZ-REEL7 |
ADG412BRU-REEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADG412BRUZ vs ADG412BRU-REEL |
ADG412BRUZ-REEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Analog Devices Inc | ADG412BRUZ vs ADG412BRUZ-REEL |