Signal Circuits
ADG333ABR-REEL
Analog Devices Inc
Description: Quad SPDT Switch

Overview of ADG333ABR-REEL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Aerospace and Defense Agriculture Technology Medical Imaging Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
ADG333ABRZ-REEL Analog Devices QUAD SPDT SWITCH I.C.
ADG333ABRSZ-REEL Analog Devices QUAD SPDT SWITCH I.C.
ADG333ABRZ Analog Devices QUAD SPDT SWITCH I.C.

Price & Stock for ADG333ABR-REEL by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   416
RFQ
Quest Components SPDT, 4 FUNC, 1 CHANNEL, BICMOS, PDSO20 332
  • 1 $8.2800
  • 46 $5.1060
  • 197 $4.5540
$4.5540 / $8.2800 Buy Now

CAD Models for ADG333ABR-REEL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADG333ABR-REEL by Analog Devices Inc

ADG333ABR-REEL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SO-20
Pin Count
20
Manufacturer Package Code
RW-20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPDT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
1
Number of Functions
4
Number of Terminals
20
Off-state Isolation-Nom
72 dB
On-state Resistance Match-Nom
4 Ω
On-state Resistance-Max (Ron)
45 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
0.35 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
145 ns
Switch-on Time-Max
175 ns
Switching
BREAK-BEFORE-MAKE
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. ADG333ABR-REEL
    Analog Devices Inc
    Quad SPDT Switch
    VS

Alternate Parts for ADG333ABR-REEL

This table gives cross-reference parts and alternative options found for ADG333ABR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG333ABR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADG333ABRZ Quad SPDT Switch Analog Devices Inc ADG333ABR-REEL vs ADG333ABRZ
Part Number Description Manufacturer Compare
ADG333ABRS-REEL Quad SPDT Switch Analog Devices Inc ADG333ABR-REEL vs ADG333ABRS-REEL
ADG333ABNZ Quad SPDT Switch Analog Devices Inc ADG333ABR-REEL vs ADG333ABNZ
ADG333ABRS Quad SPDT Switch Analog Devices Inc ADG333ABR-REEL vs ADG333ABRS
ADG333ABRSZ Quad SPDT Switch Analog Devices Inc ADG333ABR-REEL vs ADG333ABRSZ
ADG333ABN Quad SPDT Switch Analog Devices Inc ADG333ABR-REEL vs ADG333ABN
ADG333ABRSZ-REEL Quad SPDT Switch Analog Devices Inc ADG333ABR-REEL vs ADG333ABRSZ-REEL
ADG333ABRZ Quad SPDT Switch Analog Devices Inc ADG333ABR-REEL vs ADG333ABRZ

Related Parts for ADG333ABR-REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG333ABR-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG333ABR-REEL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADG333ABR-REEL would you like to use for your alert(s)?
  • Please alert me when ADG333ABR-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADG333ABR-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG333ABR-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADG333ABR-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG333ABR-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG333ABR-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: