Logic
ADG3246BCP-REEL7
Description: IC 10-BIT DRIVER, TRUE OUTPUT, QCC24, 4 X 4 MM, MO-220-VGGD-2, CSP-24, Bus Driver/Transceiver

Overview of ADG3246BCP-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADG3246BCPZ-REEL7 Analog Devices 2.5V/3.3v,Dual 8/16-bit, 2 Por
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
ADG3246BCPZ Analog Devices 2.5V/3.3v,Dual 8/16-bit, 2 Por

Price & Stock for ADG3246BCP-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Driver, 1-Func, 10-Bit, True Output, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 3000
  • 1 $1.2300
  • 25 $1.2000
  • 100 $1.1500
  • 500 $1.1100
  • 1,000 $1.0400
$1.0400 / $1.2300 Buy Now

CAD Models for ADG3246BCP-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADG3246BCP-REEL7 by Analog Devices Inc

ADG3246BCP-REEL7
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
4 X 4 MM, MO-220-VGGD-2, CSP-24
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-XQCC-N24
JESD-609 Code
e0
Length
4 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
3
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
0.225 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. ADG3246BCP-REEL7
    Analog Devices Inc
    IC 10-BIT DRIVER, TRUE OUTPUT, QCC24, 4 X 4 MM, MO-220-VGGD-2, CSP-24, Bus Driver/Transceiver
    VS

Alternate Parts for ADG3246BCP-REEL7

This table gives cross-reference parts and alternative options found for ADG3246BCP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3246BCP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADG3246BCP-REEL7 ADG3246 SERIES, 10-BIT DRIVER, TRUE OUTPUT, QCC24, 4 X 4 MM, MO-220-VGGD-2, CSP-24 Rochester Electronics LLC ADG3246BCP-REEL7 vs ADG3246BCP-REEL7
ADG3246BCP IC 10-BIT DRIVER, TRUE OUTPUT, QCC24, 4 X 4 MM, MO-220-VGGD-2, CSP-24, Bus Driver/Transceiver Analog Devices Inc ADG3246BCP-REEL7 vs ADG3246BCP
ADG3246BCPZ-REEL7 2.5 V/3.3 V, 10 Bit, 2 Port Level Translator, Bus Switch Analog Devices Inc ADG3246BCP-REEL7 vs ADG3246BCPZ-REEL7
ADG3246BCPZ 2.5 V/3.3 V, 10 Bit, 2 Port Level Translator, Bus Switch Analog Devices Inc ADG3246BCP-REEL7 vs ADG3246BCPZ
Part Number Description Manufacturer Compare
ADG3246BRU-REEL7 IC 10-BIT DRIVER, TRUE OUTPUT, PDSO24, MS-153AD, TSSOP-24, Bus Driver/Transceiver Analog Devices Inc ADG3246BCP-REEL7 vs ADG3246BRU-REEL7
ADG3246BRUZ ADG3246 SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, MS-153AD, TSSOP-24 Rochester Electronics LLC ADG3246BCP-REEL7 vs ADG3246BRUZ
ADG3246BCPZ-REEL7 2.5 V/3.3 V, 10 Bit, 2 Port Level Translator, Bus Switch Analog Devices Inc ADG3246BCP-REEL7 vs ADG3246BCPZ-REEL7
ADG3246BRU IC 10-BIT DRIVER, TRUE OUTPUT, PDSO24, MS-153AD, TSSOP-24, Bus Driver/Transceiver Analog Devices Inc ADG3246BCP-REEL7 vs ADG3246BRU
ADG3246BRUZ-REEL7 ADG3246 SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, MS-153AD, TSSOP-24 Rochester Electronics LLC ADG3246BCP-REEL7 vs ADG3246BRUZ-REEL7
ADG3246BCP-REEL7 ADG3246 SERIES, 10-BIT DRIVER, TRUE OUTPUT, QCC24, 4 X 4 MM, MO-220-VGGD-2, CSP-24 Rochester Electronics LLC ADG3246BCP-REEL7 vs ADG3246BCP-REEL7
ADG3246BCP IC 10-BIT DRIVER, TRUE OUTPUT, QCC24, 4 X 4 MM, MO-220-VGGD-2, CSP-24, Bus Driver/Transceiver Analog Devices Inc ADG3246BCP-REEL7 vs ADG3246BCP
ADG3246BRUZ 10-BIT DRIVER, TRUE OUTPUT, PDSO24, MS-153AD, TSSOP-24 Analog Devices Inc ADG3246BCP-REEL7 vs ADG3246BRUZ
ADG3246BCPZ 2.5 V/3.3 V, 10 Bit, 2 Port Level Translator, Bus Switch Analog Devices Inc ADG3246BCP-REEL7 vs ADG3246BCPZ

Related Parts for ADG3246BCP-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG3246BCP-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG3246BCP-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADG3246BCP-REEL7 would you like to use for your alert(s)?
  • Please alert me when ADG3246BCP-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADG3246BCP-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG3246BCP-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADG3246BCP-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG3246BCP-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG3246BCP-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: