-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS ±15V Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4773
|
Newark | Analogue Sw, 4Ch, Spst-Nc, Soic-16, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:± 15V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:60Ohm, Interfaces:- Rohs Compliant: Yes |Analog Devices ADG202AKRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$7.5500 / $10.1800 | Buy Now |
DISTI #
ADG202AKRZ-ND
|
DigiKey | IC SWITCH SPST-NOX4 90OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
59 In Stock |
|
$5.0313 / $8.8700 | Buy Now |
DISTI #
584-ADG202AKRZ
|
Mouser Electronics | Analog Switch ICs QUAD SPST SWITCH IC RoHS: Compliant | 243 |
|
$4.8700 / $8.8700 | Buy Now |
|
Analog Devices Inc | QUAD SPST SWITCH IC Min Qty: 1 Package Multiple: 48 | 12 |
|
$3.1000 / $8.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$2.3200 / $13.1500 | Buy Now |
|
Quest Components | 311 |
|
$5.6925 / $10.3500 | Buy Now | |
DISTI #
ADG202AKRZ
|
TME | IC: analog switch, SPST-NC, Ch: 4, parallel, SO16, 33÷30VDC, tube Min Qty: 1 | 0 |
|
$3.2300 / $5.0300 | RFQ |
|
Ameya Holding Limited | IC: analog switch, SPST-NC, Channels: 4, parallel, SO16, 33÷30V | 12 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH QUAD SPST 16SOIC | 6874 |
|
RFQ | |
DISTI #
C1S103100177794
|
Chip1Stop | Analog Switch Quad SPST 16-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 47 |
|
$4.7600 / $6.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG202AKRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG202AKRZ
Analog Devices Inc
LC2MOS ±15V Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADG202AKRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG202AKRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG202AKRZ | SPST, 1 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | ADG202AKRZ vs ADG202AKRZ |
ADG202AKR-REEL | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG202AKRZ vs ADG202AKR-REEL |
ADG202AKR | LC2MOS ±15V Quad SPST Switch | Analog Devices Inc | ADG202AKRZ vs ADG202AKR |
ADG202AKR-REEL7 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG202AKRZ vs ADG202AKR-REEL7 |
ADG202AKR | SPST, 1 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | ADG202AKRZ vs ADG202AKR |
ADG202AKRZ-REEL | LC2MOS ±15V Quad SPST Switch | Analog Devices Inc | ADG202AKRZ vs ADG202AKRZ-REEL |