-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 Ohm, Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8337
|
Newark | Analogue Sw, 4Ch, Spst-No, Dip-16, Ic Function:Analog Switch, Power Supply Type:Dual Supply, Supply Voltage Range:± 15V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:60Ohm, Product Range:- Rohs Compliant: Yes |Analog Devices ADG201AKNZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 361 |
|
$4.6400 / $5.0300 | Buy Now |
DISTI #
505-ADG201AKNZ-ND
|
DigiKey | IC SWITCH SPST-NCX4 90OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
174 In Stock |
|
$3.9915 / $7.3100 | Buy Now |
DISTI #
584-ADG201AKNZ
|
Mouser Electronics | Analog Switch ICs CMOS QUAD SPST SWITCH IC RoHS: Compliant | 454 |
|
$5.3200 / $7.3100 | Buy Now |
DISTI #
V36:1790_06218700
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2224 | Americas - 130 |
|
$3.7710 / $4.6480 | Buy Now |
|
Analog Devices Inc | CMOS QUAD SPST SWITCH IC Min Qty: 1 Package Multiple: 25 | 1650 |
|
$3.9915 / $7.3100 | Buy Now |
DISTI #
26758947
|
Verical | Analog Switch Quad SPST 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 1350 |
|
$3.8974 / $4.6769 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,CMOS,DIP,16PIN,PLASTIC,LEAD FREE | 12 |
|
$16.0000 / $18.0000 | Buy Now |
DISTI #
ADG201AKNZ
|
TME | IC: analog switch, SPST-NO, Ch: 4, parallel, DIP16, 32÷30VDC, tube Min Qty: 1 | 0 |
|
$5.0400 / $6.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG201AKNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG201AKNZ
Analog Devices Inc
60 Ohm, Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.055 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADG201AKNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG201AKNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG201ABQ | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | ADG201AKNZ vs ADG201ABQ |
ADG201AKN | 60 Ohm, Quad SPST Switch | Analog Devices Inc | ADG201AKNZ vs ADG201AKN |
ADG201AKN/+ | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16, Multiplexer or Switch | Analog Devices Inc | ADG201AKNZ vs ADG201AKN/+ |
ADG201ATQ/883 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | ADG201AKNZ vs ADG201ATQ/883 |
ADG201ATQ | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | ADG201AKNZ vs ADG201ATQ |
ADG201AKN | SPST, 1 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADG201AKNZ vs ADG201AKN |
ADG201ATQ/883B | 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16 | Rochester Electronics LLC | ADG201AKNZ vs ADG201ATQ/883B |
ADG201ATQ/883B | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | ADG201AKNZ vs ADG201ATQ/883B |