Signal Circuits
ADG1221BRMZ
Description: Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS® Dual SPST Switch

Overview of ADG1221BRMZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
ADG1221BRMZ-REEL7 Analog Devices Low C,Low Qinj, ±15 V/+12 SPDT
ADG1221BRMZ Analog Devices Low C,Low Qinj, ±15 V/+12 SPDT

Price & Stock for ADG1221BRMZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK4701
Newark Analogue Sw, 2Ch, Spst-No, Msop-10, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 5V To ± 16.5V, Ic Case/Package:Msop, No. Of Pins:10Pins, No. Of Channels:2Channels, Interfaces:Parallel Rohs Compliant: Yes |Analog Devices ADG1221BRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 41
  • 1 $4.6000
  • 10 $3.9100
  • 25 $3.7300
  • 50 $3.5600
  • 100 $3.3800
  • 250 $3.2100
  • 500 $2.8800
$2.8800 / $4.6000 Buy Now
DISTI # 505-ADG1221BRMZ-ND
DigiKey IC SW SPST-NOX2 200OHM 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 13202
In Stock
  • 1 $4.6800
  • 10 $3.1470
  • 50 $2.5088
  • 100 $2.3070
  • 250 $2.1500
$2.1500 / $4.6800 Buy Now
DISTI # 584-ADG1221BRMZ
Mouser Electronics Analog Switch ICs Low C,Low Qinj, +/-15 V/+12 SPDT NO iCMOS RoHS: Compliant 2068
  • 1 $4.6000
  • 10 $3.4800
  • 100 $2.9100
  • 250 $2.4500
  • 500 $2.3100
  • 1,000 $2.2000
  • 2,500 $2.1800
$2.1800 / $4.6000 Buy Now
Analog Devices Inc Low C,Low Qinj, ±15 V/+12 SPDT Package Multiple: 50 2641
  • 1 $4.6800
  • 10 $3.1470
  • 100 $2.3070
  • 250 $2.1500
  • 1,000 $1.5400
$1.5400 / $4.6800 Buy Now
DISTI # ADG1221BRMZ
TME IC: analog switch, SPST-NO, Ch: 2, parallel, MSOP10, tube, 960MHz Min Qty: 1 0
  • 1 $3.8600
  • 3 $3.4100
  • 10 $3.0600
$3.0600 / $3.8600 RFQ
Win Source Electronics IC SWITCH DUAL SPST 10MSOP 8500
  • 6 $8.4790
  • 15 $6.9570
  • 23 $6.7400
  • 31 $6.5220
  • 40 $6.3050
  • 54 $5.6530
$5.6530 / $8.4790 Buy Now

CAD Models for ADG1221BRMZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADG1221BRMZ by Analog Devices Inc

ADG1221BRMZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
MSOP-10
Pin Count
10
Manufacturer Package Code
RM-10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATES AT 12V SINGLE SUPPLY
Analog IC - Other Type
SPST
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
Neg Supply Voltage-Min (Vsup)
-5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
1
Number of Functions
2
Number of Terminals
10
Off-state Isolation-Nom
75 dB
On-state Resistance Match-Nom
2.5 Ω
On-state Resistance-Max (Ron)
200 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
140 ns
Switch-on Time-Max
240 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ADG1221BRMZ
    Analog Devices Inc
    Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS® Dual SPST Switch
    VS

Related Parts for ADG1221BRMZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG1221BRMZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG1221BRMZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADG1221BRMZ would you like to use for your alert(s)?
  • Please alert me when ADG1221BRMZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADG1221BRMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG1221BRMZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADG1221BRMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG1221BRMZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG1221BRMZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: