-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, Low Power, ISM Band FSK/GFSK/OOK/MSK/GMSK Transceiver IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9220
|
Newark | Rf Transceiver, 928Mhz, Lfcsp-Ep-32 Rohs Compliant: Yes |Analog Devices ADF7023BCPZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2500 / $6.5000 | Buy Now |
DISTI #
ADF7023BCPZ-RLCT-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$3.1614 / $6.7500 | Buy Now |
DISTI #
584-ADF7023BCPZ-R
|
Mouser Electronics | RF Transceiver RF Transceiver w/MAC Processor RoHS: Compliant | 0 |
|
$3.1600 | Order Now |
DISTI #
ADF7023BCPZ-RL
|
Richardson RFPD | 900 MHZ ISM MODULE RoHS: Compliant Min Qty: 5000 | 0 |
|
$3.0100 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 20000 |
|
$1.5818 | RFQ |
|
LCSC | 300kbps ISM 915MHz GPIOSPI LFCSP-32-EP(5x5) RF Transceiver ICs ROHS | 5 |
|
$4.5230 / $4.6549 | Buy Now |
|
Vyrian | OEM/CM Only | 16000 |
|
RFQ | |
|
Win Source Electronics | IC RF TXRX+MCU ISM | 32700 |
|
$4.4325 / $5.7253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF7023BCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7023BCPZ-RL
Analog Devices Inc
High Performance, Low Power, ISM Band FSK/GFSK/OOK/MSK/GMSK Transceiver IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-13 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |