-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Narrow-Band Transceiver IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7021-NBCPZ | Analog Devices | Narrow band Transceiver for 12 | |
ADF7021-NBCPZ-RL | Analog Devices | Narrow band Transceiver for 12 | |
ADF7021-NBCPZ-RL7 | Analog Devices | Narrow band Transceiver for 12 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4660
|
Newark | Transceiver Ic, 80 To 916Mhz, Lfcsp-Ep, Frequency Min:80Mhz, Frequency Max:916Mhz, Rf/If Modulation:2Fsk, 3Fsk, 4Fsk, Msk, Data Rate:24Kbps, Receiving Current:26.4Ma, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:48Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADF7021-NBCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 368 |
|
$3.8600 / $5.2700 | Buy Now |
DISTI #
ADF7021-NBCPZ-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5234 / $8.6700 | Buy Now |
DISTI #
584-ADF7021-NBCPZ
|
Mouser Electronics | RF Transceiver Narrow band Transceiver for 12.5kHz RoHS: Compliant | 265 |
|
$4.2400 / $8.8500 | Buy Now |
DISTI #
V36:1790_06218471
|
Arrow Electronics | RF Transceiver FSK/MSK 2.5V/3.3V 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks Date Code: 1952 | Americas - 4 |
|
$3.6080 | Buy Now |
|
Analog Devices Inc | Narrow band Transceiver for 12 Package Multiple: 260 | 260 |
|
$2.8900 / $8.7500 | Buy Now |
|
Onlinecomponents.com | Rf Transceiver Fsk/msk 2.5V/3.3V 48-PIN Lfcsp Ep Tray / IC Rf Txrx Ism RoHS: Compliant |
15 In Stock |
|
$4.4000 / $22.1200 | Buy Now |
DISTI #
26617689
|
Verical | RF Transceiver FSK/MSK 2.5V/3.3V 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 260 Package Multiple: 260 | Americas - 260 |
|
$3.6080 | Buy Now |
DISTI #
84742520
|
Verical | RF Transceiver FSK/MSK 2.5V/3.3V 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 180 Package Multiple: 180 Date Code: 2418 | Americas - 180 |
|
$3.9150 / $6.2410 | Buy Now |
DISTI #
36465290
|
Verical | RF Transceiver FSK/MSK 2.5V/3.3V 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 1952 | Americas - 4 |
|
$3.6080 | Buy Now |
|
Quest Components | 136 |
|
$5.4760 / $8.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF7021-NBCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7021-NBCPZ
Analog Devices Inc
High Performance Narrow-Band Transceiver IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |