Signal Circuits
ADF4218BRU
Description: PLL FREQUENCY SYNTHESIZER, 2500 MHz, PDSO20, TSSOP-20

Overview of ADF4218BRU by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ADF4218BRU by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADF4218BRU by Rochester Electronics LLC

ADF4218BRU
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
20
Reach Compliance Code
unknown
Additional Feature
DUAL MODULUS PRESCALER (RF): 32/33 OR 64/65 AND DUAL MODULUS PRESCALER (IF): 8/9, 16/17
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.5 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
220
Qualification Status
COMMERCIAL
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. ADF4218BRU
    Rochester Electronics LLC
    PLL FREQUENCY SYNTHESIZER, 2500 MHz, PDSO20, TSSOP-20
    VS

Alternate Parts for ADF4218BRU

This table gives cross-reference parts and alternative options found for ADF4218BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4218BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADF4218BRU-REEL7 IC PLL FREQUENCY SYNTHESIZER, 2500 MHz, PDSO20, TSSOP-20, PLL or Frequency Synthesis Circuit Analog Devices Inc ADF4218BRU vs ADF4218BRU-REEL7
Part Number Description Manufacturer Compare
ADF4218LBRU-REEL7 PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO20, MO-153AC, TSSOP-20 Rochester Electronics LLC ADF4218BRU vs ADF4218LBRU-REEL7
ADF4213BRU-REEL7 PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO20, TSSOP-20 Rochester Electronics LLC ADF4218BRU vs ADF4213BRU-REEL7

Related Parts for ADF4218BRU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADF4218BRU by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADF4218BRU by Rochester Electronics LLC

  • Please alert me when ADF4218BRU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADF4218BRU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADF4218BRU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADF4218BRU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADF4218BRU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADF4218BRU by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: