Part Details for ADF4213BRU by Analog Devices Inc
Overview of ADF4213BRU by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF4213BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADF4213BRU-505-ND
|
DigiKey | ADF4213 - DUAL RF/IF PLL FREQUEN Min Qty: 66 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
889 In Stock |
|
$4.6000 | Buy Now |
|
Rochester Electronics | ADF4213 - Dual RF/IF PLL Frequency Synthesizer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 889 |
|
$3.7600 / $4.4200 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
Part Details for ADF4213BRU
ADF4213BRU CAD Models
ADF4213BRU Part Data Attributes
|
ADF4213BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4213BRU
Analog Devices Inc
IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO20, TSSOP-20, PLL or Frequency Synthesis Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADF4213BRU
This table gives cross-reference parts and alternative options found for ADF4213BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4213BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4213BRU-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO20, TSSOP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4213BRU vs ADF4213BRU-REEL7 |
ADF4213BRU-REEL | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO20, TSSOP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4213BRU vs ADF4213BRU-REEL |
ADF4213BRUZ-REEL | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO20, TSSOP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4213BRU vs ADF4213BRUZ-REEL |
ADF4213BRUZ-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO20, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4213BRU vs ADF4213BRUZ-REEL7 |
ADF4213BRUZ | Dual RF/IF PLL Frequency Synthesizer 1.0 GHz / 3 GHz | Analog Devices Inc | ADF4213BRU vs ADF4213BRUZ |