Part Details for ADF4206BRUZ-R7 by Analog Devices Inc
Overview of ADF4206BRUZ-R7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF4206BRUZ-R7
ADF4206BRUZ-R7 CAD Models
ADF4206BRUZ-R7 Part Data Attributes:
|
ADF4206BRUZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4206BRUZ-R7
Analog Devices Inc
IC PLL FREQUENCY SYNTHESIZER, 550 MHz, PDSO16, LEAD FREE, TSSOP-16, PLL or Frequency Synthesis Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL MODULUS PRESCALER (RF): 32/33, 64/65 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADF4206BRUZ-R7
This table gives cross-reference parts and alternative options found for ADF4206BRUZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4206BRUZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4206BRU | PLL FREQUENCY SYNTHESIZER, 550 MHz, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADF4206BRUZ-R7 vs ADF4206BRU |
ADF4206BRUZ-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 550 MHz, PDSO16, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4206BRUZ-R7 vs ADF4206BRUZ-REEL7 |
ADF4206BRU | IC PLL FREQUENCY SYNTHESIZER, 550 MHz, PDSO16, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4206BRUZ-R7 vs ADF4206BRU |
ADF4206BRU-REEL | IC PLL FREQUENCY SYNTHESIZER, 550 MHz, PDSO16, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4206BRUZ-R7 vs ADF4206BRU-REEL |
ADF4206BRUZ-R7 | PLL FREQUENCY SYNTHESIZER, 550 MHz, PDSO16, LEAD FREE, TSSOP-16 | Rochester Electronics LLC | ADF4206BRUZ-R7 vs ADF4206BRUZ-R7 |
ADF4206BRUZ-REEL | IC PLL FREQUENCY SYNTHESIZER, 550 MHz, PDSO16, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4206BRUZ-R7 vs ADF4206BRUZ-REEL |
ADF4206BRU-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 550 MHz, PDSO16, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4206BRUZ-R7 vs ADF4206BRU-REEL7 |