Part Details for ADF4153BCPZ-RL7 by Analog Devices Inc
Overview of ADF4153BCPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4153BCPZ-RL7 | Analog Devices | Single RF F-N PLL | |
ADF4153BCPZ-RL | Analog Devices | Single RF F-N PLL | |
ADF4153BCPZ | Analog Devices | Single RF F-N PLL |
Price & Stock for ADF4153BCPZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADF4153BCPZ-RL7CT-ND
|
DigiKey | IC FRACT N SYNTH 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1500 / $9.7300 | Buy Now |
DISTI #
584-ADF4153BCPZ-R7
|
Mouser Electronics | Phase Locked Loops - PLL Single RF F-N PLL RoHS: Compliant | 0 |
|
$4.7500 | Order Now |
|
Analog Devices Inc | Single RF F-N PLL Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$3.0800 / $9.7300 | Buy Now |
|
Rochester Electronics | ADF4153 - PLL Frequency Synthesizer RoHS: Compliant Status: Active Min Qty: 1 | 3034 |
|
$4.1200 / $4.8400 | Buy Now |
DISTI #
ADF4153BCPZ-RL7
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 1500 | 0 |
|
$4.3500 | Buy Now |
Part Details for ADF4153BCPZ-RL7
ADF4153BCPZ-RL7 CAD Models
ADF4153BCPZ-RL7 Part Data Attributes
|
ADF4153BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4153BCPZ-RL7
Analog Devices Inc
Fractional-N Frequency Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ADF4153BCPZ-RL7
This table gives cross-reference parts and alternative options found for ADF4153BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4153BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4153BCPZ | Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4153BCPZ-RL7 vs ADF4153BCPZ |
ADF4153BCPZ-RL7 | PLL FREQUENCY SYNTHESIZER, 4000 MHz, QCC20, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | Rochester Electronics LLC | ADF4153BCPZ-RL7 vs ADF4153BCPZ-RL7 |
ADF4153BCPZ-RL | Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4153BCPZ-RL7 vs ADF4153BCPZ-RL |