-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Integer-N, 3.0 GHz PLL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4646
|
Newark | Pll, Frequency Synthesis, 3Ghz, Tssop, Frequency:3Ghz, Pll Type:Frequency Synthesis, No. Of Pins:16Pins, Pll Case Style:Tssop, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4118BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$2.8800 / $4.3500 | Buy Now |
DISTI #
505-ADF4118BRUZ-ND
|
DigiKey | IC CLK/FREQ SYNTH 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
33 In Stock |
|
$2.8875 / $5.1900 | Buy Now |
DISTI #
584-ADF4118BRUZ
|
Mouser Electronics | Phase Locked Loops - PLL SINGLE PLL, 3.0GHz RoHS: Compliant | 1318 |
|
$2.8100 / $3.8400 | Buy Now |
DISTI #
V36:1790_06218345
|
Arrow Electronics | Clock Generator 100MHz to 3GHz-IN 200MHz-OUT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2228 | Americas - 77 |
|
$2.6970 | Buy Now |
DISTI #
V99:2348_06218345
|
Arrow Electronics | Clock Generator 100MHz to 3GHz-IN 200MHz-OUT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 | Americas - 26 |
|
$2.1200 / $2.9711 | Buy Now |
|
Analog Devices Inc | SINGLE PLL, 3.0GHz Package Multiple: 96 | 2887 |
|
$2.1900 / $5.1900 | Buy Now |
DISTI #
27063207
|
Verical | Clock Generator 100MHz to 3GHz-IN 200MHz-OUT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 192 | Americas - 2880 |
|
$2.6970 | Buy Now |
DISTI #
67580410
|
Verical | Clock Generator 100MHz to 3GHz-IN 200MHz-OUT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 77 Package Multiple: 77 Date Code: 2228 | Americas - 77 |
|
$2.6970 | Buy Now |
DISTI #
62246415
|
Verical | Clock Generator 100MHz to 3GHz-IN 200MHz-OUT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2220 | Americas - 26 |
|
$2.1200 | Buy Now |
DISTI #
69786243
|
Verical | Clock Generator 100MHz to 3GHz-IN 200MHz-OUT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 Date Code: 2229 | Americas - 13 |
|
$6.2413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4118BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4118BRUZ
Analog Devices Inc
Single, Integer-N, 3.0 GHz PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 7.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADF4118BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4118BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4118BRUZ | PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4118BRUZ vs ADF4118BRUZ |
ADF4118BRUZ-RL | Single, Integer-N, 3.0 GHz PLL | Analog Devices Inc | ADF4118BRUZ vs ADF4118BRUZ-RL |
ADF4118BRUZ-REEL | PLL FREQUENCY SYNTHESIZER, 3000MHz, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADF4118BRUZ vs ADF4118BRUZ-REEL |