There are no models available for this part yet.
Overview of ADF4117BRUZ-RL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4117BRUZ-RL | Analog Devices | SINGLE PLL, 1.2GHz | |
ADF4117BRUZ | Analog Devices | SINGLE PLL, 1.2GHz | |
ADF4117BRUZ-RL7 | Analog Devices | SINGLE PLL, 1.2GHz |
Price & Stock for ADF4117BRUZ-RL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK4645
|
Newark | Pll, Frequency Synthesis, 1.2Ghz, Tssop, Frequency:1.2Ghz, Pll Type:Frequency Synthesis, No. Of Pins:16Pins, Pll Case Style:Tssop, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4117BRUZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 780 |
|
$4.0800 / $7.2800 | Buy Now | |
DISTI #
ADF4117BRUZ-RL7CT-ND
|
DigiKey | IC CLK/FREQ SYNTH 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1601 In Stock |
|
$4.3000 / $8.5800 | Buy Now | |
DISTI #
584-ADF4117BRUZ-R7
|
Mouser Electronics | Phase Locked Loops - PLL SINGLE PLL, 1.2GHz RoHS: Compliant | 1135 |
|
$4.3500 / $7.7700 | Buy Now | |
DISTI #
V72:2272_06218342
|
Arrow Electronics | Clock Generator 100MHz to 300MHz-IN 200MHz-OUT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2322 Container: Cut Strips | Americas - 381 |
|
$4.0540 / $5.6450 | Buy Now | |
Analog Devices Inc | SINGLE PLL, 1.2GHz Min Qty: 1 Package Multiple: 1000 | 1321 |
|
$4.3000 / $8.5800 | Buy Now | ||
DISTI #
35624051
|
Verical | Clock Generator 100MHz to 300MHz-IN 200MHz-OUT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$3.7870 | Buy Now | |
DISTI #
70751198
|
Verical | Clock Generator 100MHz to 300MHz-IN 200MHz-OUT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2322 | Americas - 381 |
|
$4.0540 / $5.6450 | Buy Now |
CAD Models for ADF4117BRUZ-RL7 by Analog Devices Inc
Part Data Attributes for ADF4117BRUZ-RL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, MO-153AB, TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
RU-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
PLL FREQUENCY SYNTHESIZER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max (Isup)
|
5.5 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for ADF4117BRUZ-RL7
This table gives cross-reference parts and alternative options found for ADF4117BRUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4117BRUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4117BRUZ-REEL | PLL FREQUENCY SYNTHESIZER, 1200MHz, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADF4117BRUZ-RL7 vs ADF4117BRUZ-REEL |
ADF4117BRUZ | PLL FREQUENCY SYNTHESIZER, 1200 MHz, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4117BRUZ-RL7 vs ADF4117BRUZ |
ADF4117BRU | PLL FREQUENCY SYNTHESIZER, 1200 MHz, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4117BRUZ-RL7 vs ADF4117BRU |
ADF4117BRU-REEL | IC PLL FREQUENCY SYNTHESIZER, 1200 MHz, PDSO16, MO-153AB, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4117BRUZ-RL7 vs ADF4117BRU-REEL |
ADF4117BRUZ-REEL7 | PLL FREQUENCY SYNTHESIZER, 1200MHz, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADF4117BRUZ-RL7 vs ADF4117BRUZ-REEL7 |
ADF4117BRU-REEL7 | Single, Integer-N 1.2 GHz PLL | Analog Devices Inc | ADF4117BRUZ-RL7 vs ADF4117BRU-REEL7 |
Related Parts for ADF4117BRUZ-RL7
-
ADF4118BRUZPLL or Frequency Synthesis Circuits
-
STM32F207VCT6Microcontrollers
-
ADP3156JR-2.5Switching Regulator or Controllers
-
AD822AROperational Amplifiers
-
ADC08832IMXAnalog to Digital Converters
-
ADG408BRUZMultiplexers or Switches
-
ADE7753ARSZRLOther Analog ICs
-
ADP150AUJZ-3.0-R7Linear Regulator ICs
-
AD5680BRJZ-2500RL7Digital to Analog Converters