-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Charge Pump, PLL Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4113HVBCPZ-RL7 | Analog Devices | High Voltage Charge Pump ver. | |
ADF4113HVBCPZ | Analog Devices | High Voltage Charge Pump ver. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADF4113HVBCPZ-ND
|
DigiKey | IC CLK/FREQ SYNTH 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
86 In Stock |
|
$3.8250 / $9.1400 | Buy Now |
DISTI #
584-ADF4113HVBCPZ
|
Mouser Electronics | Phase Locked Loops - PLL High Voltage Charge Pump ver. of ADF4113 RoHS: Compliant | 143 |
|
$3.8200 / $8.1500 | Buy Now |
DISTI #
V36:1790_06218328
|
Arrow Electronics | Clock Generator 5MHz to 4GHz-IN 200MHz-OUT 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 163 Package Multiple: 163 Lead time: 10 Weeks Date Code: 2116 | Americas - 88 |
|
$0.8925 / $3.6650 | Buy Now |
DISTI #
V99:2348_06218328
|
Arrow Electronics | Clock Generator 5MHz to 4GHz-IN 200MHz-OUT 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1725 | Americas - 4 |
|
$0.7489 / $3.9358 | Buy Now |
|
Analog Devices Inc | High Voltage Charge Pump ver. Package Multiple: 1 | 1857 |
|
$3.0600 / $9.1400 | Buy Now |
DISTI #
60580470
|
Verical | Clock Generator 5MHz to 4GHz-IN 200MHz-OUT 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 88 Package Multiple: 88 Date Code: 2116 | Americas - 88 |
|
$3.6650 | Buy Now |
DISTI #
25837943
|
Verical | Clock Generator 5MHz to 4GHz-IN 200MHz-OUT 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1725 | Americas - 4 |
|
$0.7489 | Buy Now |
|
Rochester Electronics | ADF4113 - PLL Frequency Synthesizer RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$3.7900 / $4.4600 | Buy Now |
DISTI #
ADF4113HVBCPZ
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 163 | 0 |
|
$4.0000 / $4.1600 | Buy Now |
DISTI #
C1S103100283688
|
Chip1Stop | Clock Generator 5MHz to 4GHz Input 200MHz Output 20-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 44 |
|
$3.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4113HVBCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4113HVBCPZ
Analog Devices Inc
High Voltage Charge Pump, PLL Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 6-BIT SWALLOW COUNTER:0 TO 63 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADF4113HVBCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4113HVBCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4153BCPZ-RL | Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4113HVBCPZ vs ADF4153BCPZ-RL |
ADF4113BCPZ-RL7 | Single, Integer-N 4.0 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4113HVBCPZ vs ADF4113BCPZ-RL7 |
ADF4112BCPZ-RL7 | Single, Integer-N 3.0 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4113HVBCPZ vs ADF4112BCPZ-RL7 |
ADF4112BCPZ | Single, Integer-N 3.0 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4113HVBCPZ vs ADF4112BCPZ |
ADF4110BCPZ-RL | Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4113HVBCPZ vs ADF4110BCPZ-RL |
ADF4156BCPZ-RL | 6.2 GHz Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4113HVBCPZ vs ADF4156BCPZ-RL |
ADF4113BCPZ | Single, Integer-N 4.0 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4113HVBCPZ vs ADF4113BCPZ |
ADF4154BCPZ | Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4113HVBCPZ vs ADF4154BCPZ |
ADF4154BCPZ-RL7 | Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4113HVBCPZ vs ADF4154BCPZ-RL7 |
ADF4111BCPZ-RL7 | Single, Integer-N, 1.2 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4113HVBCPZ vs ADF4111BCPZ-RL7 |