-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 GHz integer-N PLL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4107BRUZ-REEL7 | Analog Devices | 7GHZ PLL SYNTHESIZER | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADF4107BRUZ-REEL | Analog Devices | 7GHZ PLL SYNTHESIZER |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4634
|
Newark | Pll, Frequency Synthesis, 7Ghz, Tssop, Frequency:7Ghz, Pll Type:Frequency Synthesis, No. Of Pins:16Pins, Pll Case Style:Tssop, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4107BRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 995 |
|
$4.6200 / $8.9600 | Buy Now |
DISTI #
ADF4107BRUZ-REEL7CT-ND
|
DigiKey | IC CLK/FREQ SYNTH 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8280 In Stock |
|
$4.8624 / $7.7200 | Buy Now |
DISTI #
584-ADF4107BRUZ-R7
|
Mouser Electronics | Phase Locked Loops - PLL 7GHZ PLL SYNTHESIZER RoHS: Compliant | 548 |
|
$4.8600 / $5.7700 | Buy Now |
|
Analog Devices Inc | 7GHZ PLL SYNTHESIZER Min Qty: 1 Package Multiple: 1000 | 2656 |
|
$4.8624 / $7.7200 | Buy Now |
|
Quest Components | 444 |
|
$12.5775 / $18.8663 | Buy Now | |
|
LCSC | 7GHz TSSOP-16 Clock Generators PLLs Frequency Synthesizers ROHS | 25 |
|
$4.6865 / $5.3846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4107BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4107BRUZ-REEL7
Analog Devices Inc
7 GHz integer-N PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADF4107BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4107BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4107BRU | 7 GHz integer-N PLL | Analog Devices Inc | ADF4107BRUZ-REEL7 vs ADF4107BRU |