-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 GHz integer-N PLL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4107BCPZ-REEL | Analog Devices | 7GHZ PLL SYNTHESIZER | |
ADF4107BCPZ | Analog Devices | 7GHZ PLL SYNTHESIZER | |
ADF4107BCPZ-REEL7 | Analog Devices | 7GHZ PLL SYNTHESIZER |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8298
|
Newark | Pll, Frequency Synthesis, 7Ghz, Lfcsp-Ep, Frequency:7Ghz, Pll Type:Frequency Synthesis, No. Of Pins:20Pins, Pll Case Style:Lfcsp-Ep, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4107BCPZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$5.9400 / $8.6000 | Buy Now |
DISTI #
ADF4107BCPZ-ND
|
DigiKey | IC CLK/FREQ SYNTH 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
58 In Stock |
|
$4.9198 / $10.9900 | Buy Now |
DISTI #
584-ADF4107BCPZ
|
Mouser Electronics | Phase Locked Loops - PLL 7GHZ PLL SYNTHESIZER RoHS: Compliant | 610 |
|
$5.5600 / $10.9200 | Buy Now |
DISTI #
V36:1790_06218287
|
Arrow Electronics | Clock Generator 20MHz to 7GHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 10 Weeks Date Code: 2252 | Americas - 611 |
|
$4.6490 / $4.7940 | Buy Now |
DISTI #
V99:2348_06218287
|
Arrow Electronics | Clock Generator 20MHz to 7GHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2139 | Americas - 72 |
|
$4.9370 / $6.2660 | Buy Now |
|
Analog Devices Inc | 7GHZ PLL SYNTHESIZER Package Multiple: 1 | 1434 |
|
$3.6100 / $10.9900 | Buy Now |
DISTI #
25631240
|
Verical | Clock Generator 20MHz to 7GHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 128 Package Multiple: 128 | Americas - 1408 |
|
$4.6490 / $4.7940 | Buy Now |
DISTI #
66773496
|
Verical | Clock Generator 20MHz to 7GHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 128 Package Multiple: 128 Date Code: 2252 | Americas - 512 |
|
$4.6490 / $4.7940 | Buy Now |
DISTI #
61752331
|
Verical | Clock Generator 20MHz to 7GHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2139 | Americas - 72 |
|
$4.9370 / $4.9830 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4107BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4107BCPZ
Analog Devices Inc
7 GHz integer-N PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADF4107BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4107BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4107BCP | IC PLL FREQUENCY SYNTHESIZER, 7000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4107BCPZ vs ADF4107BCP |
ADF4107BCP-REEL | IC PLL FREQUENCY SYNTHESIZER, 7000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4107BCPZ vs ADF4107BCP-REEL |
ADF4107BCP | PLL FREQUENCY SYNTHESIZER, 7000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20 | Rochester Electronics LLC | ADF4107BCPZ vs ADF4107BCP |