Part Details for ADF120681K60.5%100PPM/KKP10 by Microtech GmbH Electronic
Overview of ADF120681K60.5%100PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF120681K60.5%100PPM/KKP10
ADF120681K60.5%100PPM/KKP10 CAD Models
ADF120681K60.5%100PPM/KKP10 Part Data Attributes
|
ADF120681K60.5%100PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF120681K60.5%100PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 81600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.125 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 81600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ADF120681K60.5%100PPM/KKP10
This table gives cross-reference parts and alternative options found for ADF120681K60.5%100PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF120681K60.5%100PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1206100PPM81.6K0.5%WTRE4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 81600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | ADF120681K60.5%100PPM/KKP10 vs CHP1206100PPM81.6K0.5%WTRE4 |
CDF120681K60.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 81600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | ADF120681K60.5%100PPM/KKP10 vs CDF120681K60.5%100PPM/KKP10 |
CDF120681K60.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 81600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | ADF120681K60.5%100PPM/KKP10 vs CDF120681K60.5%100PPM/KKP20 |
CDF120681K60.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 81600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | ADF120681K60.5%100PPM/KKP10 vs CDF120681K60.5%100PPM/KNP20 |
CDF120681K60.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 81600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | ADF120681K60.5%100PPM/KKP10 vs CDF120681K60.5%100PPM/KNP10 |
HCHP1206K8162DN131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 81600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | ADF120681K60.5%100PPM/KKP10 vs HCHP1206K8162DN131 |
CDF120681K60.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 81600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | ADF120681K60.5%100PPM/KKP10 vs CDF120681K60.5%100PPM/KKS |
ADF120681K60.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 81600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | ADF120681K60.5%100PPM/KKP10 vs ADF120681K60.5%100PPM/KKP |
CDF120681K60.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 81600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | ADF120681K60.5%100PPM/KKP10 vs CDF120681K60.5%100PPM/KNP5 |
HCHP1206100PPM81.6K0.5%BTRR013 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 81600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | ADF120681K60.5%100PPM/KKP10 vs HCHP1206100PPM81.6K0.5%BTRR013 |