Part Details for ADF1206280R0.5%100PPM/KKP by Microtech GmbH Electronic
Overview of ADF1206280R0.5%100PPM/KKP by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for ADF1206280R0.5%100PPM/KKP
ADF1206280R0.5%100PPM/KKP CAD Models
ADF1206280R0.5%100PPM/KKP Part Data Attributes
|
ADF1206280R0.5%100PPM/KKP
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF1206280R0.5%100PPM/KKP
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.125 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Cardboard | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ADF1206280R0.5%100PPM/KKP
This table gives cross-reference parts and alternative options found for ADF1206280R0.5%100PPM/KKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF1206280R0.5%100PPM/KKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF1206280R0.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | ADF1206280R0.5%100PPM/KKP vs CDF1206280R0.5%100PPM/KNP20 |
CDF1206280R0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | ADF1206280R0.5%100PPM/KKP vs CDF1206280R0.5%100PPM/KKP20 |
BCTS001206-2800DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | ADF1206280R0.5%100PPM/KKP vs BCTS001206-2800DTP |
CHP1206100PPM2800.5%W0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | ADF1206280R0.5%100PPM/KKP vs CHP1206100PPM2800.5%W0131E4 |
ADF1206280R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | ADF1206280R0.5%100PPM/KKP vs ADF1206280R0.5%100PPM/KKP5 |
CDF1206280R0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | ADF1206280R0.5%100PPM/KKP vs CDF1206280R0.5%100PPM/KNP5 |
CDF1206280R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | ADF1206280R0.5%100PPM/KKP vs CDF1206280R0.5%100PPM/KKS |
RTT062800DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | ADF1206280R0.5%100PPM/KKP vs RTT062800DP2 |
BCTS001206-280RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | ADF1206280R0.5%100PPM/KKP vs BCTS001206-280RDTP |
RTT062800DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | ADF1206280R0.5%100PPM/KKP vs RTT062800DP4 |