Part Details for ADF080576R80.5%50PPM/KKP20 by Microtech GmbH Electronic
Overview of ADF080576R80.5%50PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for ADF080576R80.5%50PPM/KKP20
ADF080576R80.5%50PPM/KKP20 CAD Models
ADF080576R80.5%50PPM/KKP20 Part Data Attributes
|
ADF080576R80.5%50PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF080576R80.5%50PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ADF080576R80.5%50PPM/KKP20
This table gives cross-reference parts and alternative options found for ADF080576R80.5%50PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF080576R80.5%50PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALTD76R8D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ADF080576R80.5%50PPM/KKP20 vs RK73G2ALTD76R8D |
FCF05DV-76R8P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | ADF080576R80.5%50PPM/KKP20 vs FCF05DV-76R8P |
CDF080576R80.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | ADF080576R80.5%50PPM/KKP20 vs CDF080576R80.5%50PPM/KNP5 |
RK73G2ALTDD76R8D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ADF080576R80.5%50PPM/KKP20 vs RK73G2ALTDD76R8D |
ADF080576R80.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | ADF080576R80.5%50PPM/KKP20 vs ADF080576R80.5%50PPM/KKS |
RK73G2ALTDB76R8D | RES,SMT,THICK FILM,76.8 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | ADF080576R80.5%50PPM/KKP20 vs RK73G2ALTDB76R8D |
FCF05DP76R8P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | ADF080576R80.5%50PPM/KKP20 vs FCF05DP76R8P |
CDF080576R80.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | ADF080576R80.5%50PPM/KKP20 vs CDF080576R80.5%50PPM/KKP20 |
CDF080576R80.5%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | ADF080576R80.5%50PPM/KKP20 vs CDF080576R80.5%50PPM/KNP10 |
RK73G2ALTEB76R8D | RES,SMT,THICK FILM,76.8 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | ADF080576R80.5%50PPM/KKP20 vs RK73G2ALTEB76R8D |