Part Details for ADF080563K40.5%100PPM/KKP10 by Microtech GmbH Electronic
Overview of ADF080563K40.5%100PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF080563K40.5%100PPM/KKP10
ADF080563K40.5%100PPM/KKP10 CAD Models
ADF080563K40.5%100PPM/KKP10 Part Data Attributes
|
ADF080563K40.5%100PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF080563K40.5%100PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ADF080563K40.5%100PPM/KKP10
This table gives cross-reference parts and alternative options found for ADF080563K40.5%100PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF080563K40.5%100PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC0805-6342-DT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ADF080563K40.5%100PPM/KKP10 vs MC0805-6342-DT |
CR0805-8W-6342DSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ADF080563K40.5%100PPM/KKP10 vs CR0805-8W-6342DSNT-13 |
NRC-AS10D6342TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ADF080563K40.5%100PPM/KKP10 vs NRC-AS10D6342TRF |
ADF080563K40.5%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ADF080563K40.5%100PPM/KKP10 vs ADF080563K40.5%100PPM/KKS |
RM10D6342CTDK-X | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ADF080563K40.5%100PPM/KKP10 vs RM10D6342CTDK-X |
SF08H6342DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ADF080563K40.5%100PPM/KKP10 vs SF08H6342DTL |
RK73H2ARTTDB6342D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,63.4K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | ADF080563K40.5%100PPM/KKP10 vs RK73H2ARTTDB6342D |
RGC0805DTD63K4 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | ADF080563K40.5%100PPM/KKP10 vs RGC0805DTD63K4 |
SF08H6342DQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ADF080563K40.5%100PPM/KKP10 vs SF08H6342DQL |
MC0805-6342-DBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ADF080563K40.5%100PPM/KKP10 vs MC0805-6342-DBQ |