Part Details for ADF0805619R0.5%100PPM/KKS by Microtech GmbH Electronic
Overview of ADF0805619R0.5%100PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF0805619R0.5%100PPM/KKS
ADF0805619R0.5%100PPM/KKS CAD Models
ADF0805619R0.5%100PPM/KKS Part Data Attributes
|
ADF0805619R0.5%100PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF0805619R0.5%100PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ADF0805619R0.5%100PPM/KKS
This table gives cross-reference parts and alternative options found for ADF0805619R0.5%100PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0805619R0.5%100PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-6190DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | ADF0805619R0.5%100PPM/KKS vs CR0805-10W-6190DT |
CR0805-8W-6190DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | ADF0805619R0.5%100PPM/KKS vs CR0805-8W-6190DPT-13 |
RS05K6190DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ADF0805619R0.5%100PPM/KKS vs RS05K6190DC |
RK73H2ATTEB6190D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | ADF0805619R0.5%100PPM/KKS vs RK73H2ATTEB6190D |
WF08H6190DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ADF0805619R0.5%100PPM/KKS vs WF08H6190DTL |
RCA0805619RDKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ADF0805619R0.5%100PPM/KKS vs RCA0805619RDKEB |
RC0805DR-13619RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ADF0805619R0.5%100PPM/KKS vs RC0805DR-13619RP |
RS05K6190DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ADF0805619R0.5%100PPM/KKS vs RS05K6190DTG |
RK73H2AGTPD6190D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | ADF0805619R0.5%100PPM/KKS vs RK73H2AGTPD6190D |
CDF0805619R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | ADF0805619R0.5%100PPM/KKS vs CDF0805619R0.5%100PPM/KKS |