ADF08054M640.5%100PPM/KKP10
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,

Overview of ADF08054M640.5%100PPM/KKP10 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for ADF08054M640.5%100PPM/KKP10 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADF08054M640.5%100PPM/KKP10 by Microtech GmbH Electronic

ADF08054M640.5%100PPM/KKP10
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
Reference Standard
AEC-Q200
Resistance
4640000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. ADF08054M640.5%100PPM/KKP10
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for ADF08054M640.5%100PPM/KKP10

This table gives cross-reference parts and alternative options found for ADF08054M640.5%100PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF08054M640.5%100PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDF08054M640.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic ADF08054M640.5%100PPM/KKP10 vs CDF08054M640.5%100PPM/KNS
CDF08054M640.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic ADF08054M640.5%100PPM/KKP10 vs CDF08054M640.5%100PPM/KKP10
CDF08054M640.5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic ADF08054M640.5%100PPM/KKP10 vs CDF08054M640.5%100PPM/KNP5
CDF08054M640.5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic ADF08054M640.5%100PPM/KKP10 vs CDF08054M640.5%100PPM/KNP20
AF0805DR-134M64L Fixed Resistor, 0.125W, 4640000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation ADF08054M640.5%100PPM/KKP10 vs AF0805DR-134M64L
RCG08051004M640.5%EA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies ADF08054M640.5%100PPM/KKP10 vs RCG08051004M640.5%EA
CDF08054M640.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic ADF08054M640.5%100PPM/KKP10 vs CDF08054M640.5%100PPM/KKS
PWR10D4644TEW Fixed Resistor, 0.125W, 4640000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics ADF08054M640.5%100PPM/KKP10 vs PWR10D4644TEW
AC0805DR-134M64L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation ADF08054M640.5%100PPM/KKP10 vs AC0805DR-134M64L
AC0805DR-104M64L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation ADF08054M640.5%100PPM/KKP10 vs AC0805DR-104M64L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADF08054M640.5%100PPM/KKP10 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADF08054M640.5%100PPM/KKP... by Microtech GmbH Electronic

  • Please alert me when ADF08054M640.5%100PPM/KKP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADF08054M640.5%100PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADF08054M640.5%100PPM/KKP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADF08054M640.5%100PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADF08054M640.5%100PPM/KKP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADF08054M640.5%100PPM/KKP10 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: