Part Details for ADF08054M121%100PPM/KKP by Microtech GmbH Electronic
Overview of ADF08054M121%100PPM/KKP by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for ADF08054M121%100PPM/KKP
ADF08054M121%100PPM/KKP CAD Models
ADF08054M121%100PPM/KKP Part Data Attributes
|
ADF08054M121%100PPM/KKP
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF08054M121%100PPM/KKP
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Cardboard | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 4120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ADF08054M121%100PPM/KKP
This table gives cross-reference parts and alternative options found for ADF08054M121%100PPM/KKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF08054M121%100PPM/KKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-4124FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | ADF08054M121%100PPM/KKP vs CR0805-10W-4124FT |
CDF08054M121%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | ADF08054M121%100PPM/KKP vs CDF08054M121%100PPM/KNP20 |
RC0805FR-104M12L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ADF08054M121%100PPM/KKP vs RC0805FR-104M12L |
WR08W4124FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ADF08054M121%100PPM/KKP vs WR08W4124FQL |
RMS10R-4M12-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | ADF08054M121%100PPM/KKP vs RMS10R-4M12-F |
RC2012F4124CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | ADF08054M121%100PPM/KKP vs RC2012F4124CS |
FWF05FT-4124 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | ADF08054M121%100PPM/KKP vs FWF05FT-4124 |
9C08052A4124FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | ADF08054M121%100PPM/KKP vs 9C08052A4124FKPF4 |
AC0805FR-104M12L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ADF08054M121%100PPM/KKP vs AC0805FR-104M12L |
RCM2012F4124CS | Fixed Resistor, | Samsung Electro-Mechanics | ADF08054M121%100PPM/KKP vs RCM2012F4124CS |