Part Details for ADF0805464K0.5%100PPM/KKP20 by Microtech GmbH Electronic
Overview of ADF0805464K0.5%100PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for ADF0805464K0.5%100PPM/KKP20
ADF0805464K0.5%100PPM/KKP20 CAD Models
ADF0805464K0.5%100PPM/KKP20 Part Data Attributes
|
ADF0805464K0.5%100PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF0805464K0.5%100PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ADF0805464K0.5%100PPM/KKP20
This table gives cross-reference parts and alternative options found for ADF0805464K0.5%100PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0805464K0.5%100PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0805DR-13464KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ADF0805464K0.5%100PPM/KKP20 vs SR0805DR-13464KL |
RTT054643DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | ADF0805464K0.5%100PPM/KKP20 vs RTT054643DTP |
RS05K4643DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ADF0805464K0.5%100PPM/KKP20 vs RS05K4643DCG |
CR0805-8W-4643DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | ADF0805464K0.5%100PPM/KKP20 vs CR0805-8W-4643DT-13 |
RM10D4643CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | ADF0805464K0.5%100PPM/KKP20 vs RM10D4643CT-X |
RC0805DR-13464KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ADF0805464K0.5%100PPM/KKP20 vs RC0805DR-13464KP |
RMS10R-464K-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | ADF0805464K0.5%100PPM/KKP20 vs RMS10R-464K-D |
AC0805DR-07464KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ADF0805464K0.5%100PPM/KKP20 vs AC0805DR-07464KL |
CR0805-8W-4643DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | ADF0805464K0.5%100PPM/KKP20 vs CR0805-8W-4643DSNT-13 |
RC0805DR-13464KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ADF0805464K0.5%100PPM/KKP20 vs RC0805DR-13464KL |