Part Details for ADF0805340R0.5%100PPM/KKP5 by Microtech GmbH Electronic
Overview of ADF0805340R0.5%100PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF0805340R0.5%100PPM/KKP5
ADF0805340R0.5%100PPM/KKP5 CAD Models
ADF0805340R0.5%100PPM/KKP5 Part Data Attributes
|
ADF0805340R0.5%100PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF0805340R0.5%100PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ADF0805340R0.5%100PPM/KKP5
This table gives cross-reference parts and alternative options found for ADF0805340R0.5%100PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0805340R0.5%100PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-3400DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | ADF0805340R0.5%100PPM/KKP5 vs CR0805-10W-3400DSNT |
AF0805DR-07340RL | Fixed Resistor, 0.125W, 340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ADF0805340R0.5%100PPM/KKP5 vs AF0805DR-07340RL |
AC0805DR-07340RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ADF0805340R0.5%100PPM/KKP5 vs AC0805DR-07340RL |
WF08H3400DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ADF0805340R0.5%100PPM/KKP5 vs WF08H3400DT |
NRC-AS10D3400TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | ADF0805340R0.5%100PPM/KKP5 vs NRC-AS10D3400TRF |
RM10D3400CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | ADF0805340R0.5%100PPM/KKP5 vs RM10D3400CTDK-X |
CR0805-8W-3400DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | ADF0805340R0.5%100PPM/KKP5 vs CR0805-8W-3400DPT |
CR0805D340RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | ADF0805340R0.5%100PPM/KKP5 vs CR0805D340RP20 |
RMS10DT3400 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | ADF0805340R0.5%100PPM/KKP5 vs RMS10DT3400 |
CR103400D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ADF0805340R0.5%100PPM/KKP5 vs CR103400D |