Part Details for ADF08051K40.5%50PPM/KKP5 by Microtech GmbH Electronic
Overview of ADF08051K40.5%50PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF08051K40.5%50PPM/KKP5
ADF08051K40.5%50PPM/KKP5 CAD Models
ADF08051K40.5%50PPM/KKP5 Part Data Attributes
|
ADF08051K40.5%50PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF08051K40.5%50PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ADF08051K40.5%50PPM/KKP5
This table gives cross-reference parts and alternative options found for ADF08051K40.5%50PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF08051K40.5%50PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05DS-1401P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | ADF08051K40.5%50PPM/KKP5 vs FCF05DS-1401P |
RK73G2ATTD1401D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ADF08051K40.5%50PPM/KKP5 vs RK73G2ATTD1401D |
RK73G2ATTDD1401D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ADF08051K40.5%50PPM/KKP5 vs RK73G2ATTDD1401D |
FCF05DT-1401PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | ADF08051K40.5%50PPM/KKP5 vs FCF05DT-1401PW |
RK73G2ARTTD1401D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ADF08051K40.5%50PPM/KKP5 vs RK73G2ARTTD1401D |
RK73G2ALTP1401D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ADF08051K40.5%50PPM/KKP5 vs RK73G2ALTP1401D |
CR21-1401-DY-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | ADF08051K40.5%50PPM/KKP5 vs CR21-1401-DY-E |
FCF05DY1401P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | ADF08051K40.5%50PPM/KKP5 vs FCF05DY1401P |
RK73G2ALTD1401D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ADF08051K40.5%50PPM/KKP5 vs RK73G2ALTD1401D |
CR0805TTC50W1.4K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | ADF08051K40.5%50PPM/KKP5 vs CR0805TTC50W1.4K+-0.5% |