Part Details for ADF0805133K0.5%50PPM/KKP20 by Microtech GmbH Electronic
Overview of ADF0805133K0.5%50PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF0805133K0.5%50PPM/KKP20
ADF0805133K0.5%50PPM/KKP20 CAD Models
ADF0805133K0.5%50PPM/KKP20 Part Data Attributes
|
ADF0805133K0.5%50PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF0805133K0.5%50PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ADF0805133K0.5%50PPM/KKP20
This table gives cross-reference parts and alternative options found for ADF0805133K0.5%50PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0805133K0.5%50PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73G2ALTDD1333D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | ADF0805133K0.5%50PPM/KKP20 vs RK73G2ALTDD1333D |
RK73G2ALTED1333D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | ADF0805133K0.5%50PPM/KKP20 vs RK73G2ALTED1333D |
RK73G2ATTDB1333D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,133K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | ADF0805133K0.5%50PPM/KKP20 vs RK73G2ATTDB1333D |
RK73G2ATTDD1333D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | ADF0805133K0.5%50PPM/KKP20 vs RK73G2ATTDD1333D |
ACTR000805-1333DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | ADF0805133K0.5%50PPM/KKP20 vs ACTR000805-1333DTP |
RK73G2ATTPD1333D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ADF0805133K0.5%50PPM/KKP20 vs RK73G2ATTPD1333D |
RK73G2ALTP1333D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | ADF0805133K0.5%50PPM/KKP20 vs RK73G2ALTP1333D |
RK73G2ATTDB1333D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ADF0805133K0.5%50PPM/KKP20 vs RK73G2ATTDB1333D |
RE0805DRE13133KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | ADF0805133K0.5%50PPM/KKP20 vs RE0805DRE13133KL |
RK73G2ATTEB1333D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ADF0805133K0.5%50PPM/KKP20 vs RK73G2ATTEB1333D |