Datasheets
ADF080510K21%50PPM/KKP20 by: Microtech GmbH Electronic

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,

Part Details for ADF080510K21%50PPM/KKP20 by Microtech GmbH Electronic

Overview of ADF080510K21%50PPM/KKP20 by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ADF080510K21%50PPM/KKP20

ADF080510K21%50PPM/KKP20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADF080510K21%50PPM/KKP20 Part Data Attributes

ADF080510K21%50PPM/KKP20 Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
ADF080510K21%50PPM/KKP20 Microtech GmbH Electronic Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.125 W
Reference Standard AEC-Q200
Resistance 10200 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Tolerance 1%
Working Voltage 150 V

Alternate Parts for ADF080510K21%50PPM/KKP20

This table gives cross-reference parts and alternative options found for ADF080510K21%50PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF080510K21%50PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73G2ATTPD1022F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, KOA Speer Electronics Inc ADF080510K21%50PPM/KKP20 vs RK73G2ATTPD1022F
RK73G2ALTPD1022F RES,SMT,THICK FILM,10.2K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE KOA Corporation ADF080510K21%50PPM/KKP20 vs RK73G2ALTPD1022F
RK73G2ALTE1022F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc ADF080510K21%50PPM/KKP20 vs RK73G2ALTE1022F
RK73G2ATTD1022F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ADF080510K21%50PPM/KKP20 vs RK73G2ATTD1022F
RK73G2ALTD1022F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc ADF080510K21%50PPM/KKP20 vs RK73G2ALTD1022F
TSR6UTF1022V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Tateyama Kagaku Group ADF080510K21%50PPM/KKP20 vs TSR6UTF1022V
RK73G2ALTEB1022F RES,SMT,THICK FILM,10.2K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE KOA Corporation ADF080510K21%50PPM/KKP20 vs RK73G2ALTEB1022F
RK73G2ALTPD1022F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, KOA Speer Electronics Inc ADF080510K21%50PPM/KKP20 vs RK73G2ALTPD1022F
FCF05FV-1022P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd ADF080510K21%50PPM/KKP20 vs FCF05FV-1022P
CR-05FE7--10K2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp ADF080510K21%50PPM/KKP20 vs CR-05FE7--10K2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADF080510K21%50PPM/KKP20 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADF080510K21%50PPM/KKP20 by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of ADF080510K21%50PPM/KKP20 would you like to use for your alert(s)?
  • Please alert me when ADF080510K21%50PPM/KKP20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADF080510K21%50PPM/KKP20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADF080510K21%50PPM/KKP20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADF080510K21%50PPM/KKP20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADF080510K21%50PPM/KKP20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADF080510K21%50PPM/KKP20 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: