Part Details for ADF060388K71%100PPM/KKP10 by Microtech GmbH Electronic
Overview of ADF060388K71%100PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF060388K71%100PPM/KKP10
ADF060388K71%100PPM/KKP10 CAD Models
ADF060388K71%100PPM/KKP10 Part Data Attributes
|
ADF060388K71%100PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF060388K71%100PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF060388K71%100PPM/KKP10
This table gives cross-reference parts and alternative options found for ADF060388K71%100PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF060388K71%100PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF060388K71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF060388K71%100PPM/KKP10 vs CDF060388K71%100PPM/KNS |
232270478873L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ADF060388K71%100PPM/KKP10 vs 232270478873L |
ERJ3EKF8872V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ADF060388K71%100PPM/KKP10 vs ERJ3EKF8872V |
MCWR06X8872FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | ADF060388K71%100PPM/KKP10 vs MCWR06X8872FTL |
CR0603-FX-8872ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 88700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | ADF060388K71%100PPM/KKP10 vs CR0603-FX-8872ELF |
CR0603-16W-8872FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | ADF060388K71%100PPM/KKP10 vs CR0603-16W-8872FT-13 |
RK73H1JGBK8872F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF060388K71%100PPM/KKP10 vs RK73H1JGBK8872F |
WR06X8872FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | ADF060388K71%100PPM/KKP10 vs WR06X8872FQL |
MR06X8872FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ADF060388K71%100PPM/KKP10 vs MR06X8872FBL |
CDP060388K71%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88700ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF060388K71%100PPM/KKP10 vs CDP060388K71%100PPM/KKP5 |