ADF060375K0.5%50PPM/KKS
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,

Overview of ADF060375K0.5%50PPM/KKS by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for ADF060375K0.5%50PPM/KKS by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADF060375K0.5%50PPM/KKS by Microtech GmbH Electronic

ADF060375K0.5%50PPM/KKS
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Reference Standard
AEC-Q200
Resistance
75000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. ADF060375K0.5%50PPM/KKS
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for ADF060375K0.5%50PPM/KKS

This table gives cross-reference parts and alternative options found for ADF060375K0.5%50PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF060375K0.5%50PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDP060375K0.5%50PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic ADF060375K0.5%50PPM/KKS vs CDP060375K0.5%50PPM/KKP10
CDF060375K0.5%50PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic ADF060375K0.5%50PPM/KKS vs CDF060375K0.5%50PPM/KKP5
CDF060375K0.5%50PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic ADF060375K0.5%50PPM/KKS vs CDF060375K0.5%50PPM/KNP10
CDP060375K0.5%50PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic ADF060375K0.5%50PPM/KKS vs CDP060375K0.5%50PPM/KNP10
RK73G1JRTTD7502D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ADF060375K0.5%50PPM/KKS vs RK73G1JRTTD7502D
CR-03DED---75K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp ADF060375K0.5%50PPM/KKS vs CR-03DED---75K
CDF060375K0.5%50PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic ADF060375K0.5%50PPM/KKS vs CDF060375K0.5%50PPM/KNP5
CRCW060375K0DHEIP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ADF060375K0.5%50PPM/KKS vs CRCW060375K0DHEIP
CR-03DEA---75K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp ADF060375K0.5%50PPM/KKS vs CR-03DEA---75K
CDP060375K0.5%50PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic ADF060375K0.5%50PPM/KKS vs CDP060375K0.5%50PPM/KNP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADF060375K0.5%50PPM/KKS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADF060375K0.5%50PPM/KKS by Microtech GmbH Electronic

  • Please alert me when ADF060375K0.5%50PPM/KKS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADF060375K0.5%50PPM/KKS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADF060375K0.5%50PPM/KKS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADF060375K0.5%50PPM/KKS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADF060375K0.5%50PPM/KKS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADF060375K0.5%50PPM/KKS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: