Part Details for ADF06036K191%100PPM/KKP5 by Microtech GmbH Electronic
Overview of ADF06036K191%100PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF06036K191%100PPM/KKP5
ADF06036K191%100PPM/KKP5 CAD Models
ADF06036K191%100PPM/KKP5 Part Data Attributes
|
ADF06036K191%100PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF06036K191%100PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF06036K191%100PPM/KKP5
This table gives cross-reference parts and alternative options found for ADF06036K191%100PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF06036K191%100PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0603-10W-6191FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ADF06036K191%100PPM/KKP5 vs CRS0603-10W-6191FT |
RM06FTN6191 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ADF06036K191%100PPM/KKP5 vs RM06FTN6191 |
CRCW06036K19FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ADF06036K191%100PPM/KKP5 vs CRCW06036K19FKEAC |
CR0603-10W-6191FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ADF06036K191%100PPM/KKP5 vs CR0603-10W-6191FT |
NRCA06F6191TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | ADF06036K191%100PPM/KKP5 vs NRCA06F6191TRQYF |
ERJS03F6191V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ADF06036K191%100PPM/KKP5 vs ERJS03F6191V |
CR-03FLD--6K19 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ADF06036K191%100PPM/KKP5 vs CR-03FLD--6K19 |
232270486192 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF06036K191%100PPM/KKP5 vs 232270486192 |
NRC-AS06F6191TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ADF06036K191%100PPM/KKP5 vs NRC-AS06F6191TRF |
CDF06036K191%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06036K191%100PPM/KKP5 vs CDF06036K191%100PPM/KNP5 |