Part Details for ADF0603634K1%100PPM/KKP20 by Microtech GmbH Electronic
Overview of ADF0603634K1%100PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF0603634K1%100PPM/KKP20
ADF0603634K1%100PPM/KKP20 CAD Models
ADF0603634K1%100PPM/KKP20 Part Data Attributes
|
ADF0603634K1%100PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF0603634K1%100PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF0603634K1%100PPM/KKP20
This table gives cross-reference parts and alternative options found for ADF0603634K1%100PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0603634K1%100PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-10634KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF0603634K1%100PPM/KKP20 vs RC0603FR-10634KL |
MR06X6343FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ADF0603634K1%100PPM/KKP20 vs MR06X6343FTL |
0603WGF6343T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ADF0603634K1%100PPM/KKP20 vs 0603WGF6343T5E |
CAR06F6343CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ADF0603634K1%100PPM/KKP20 vs CAR06F6343CT |
RMCF0603FG634K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ADF0603634K1%100PPM/KKP20 vs RMCF0603FG634K |
RK73H1JGTDD6343F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF0603634K1%100PPM/KKP20 vs RK73H1JGTDD6343F |
ERJ3EKF6343V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ADF0603634K1%100PPM/KKP20 vs ERJ3EKF6343V |
WCR0603-634KFI | Fixed Resistor, 0.1W, 634000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | ADF0603634K1%100PPM/KKP20 vs WCR0603-634KFI |
RK73H1JRTTD6343F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ADF0603634K1%100PPM/KKP20 vs RK73H1JRTTD6343F |
CR-03FLF--634K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ADF0603634K1%100PPM/KKP20 vs CR-03FLF--634K |