Part Details for ADF0603464R1%100PPM/KKP5 by Microtech GmbH Electronic
Overview of ADF0603464R1%100PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF0603464R1%100PPM/KKP5
ADF0603464R1%100PPM/KKP5 CAD Models
ADF0603464R1%100PPM/KKP5 Part Data Attributes
|
ADF0603464R1%100PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF0603464R1%100PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF0603464R1%100PPM/KKP5
This table gives cross-reference parts and alternative options found for ADF0603464R1%100PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0603464R1%100PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERJS03F4640V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ADF0603464R1%100PPM/KKP5 vs ERJS03F4640V |
CDP0603464R1%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | ADF0603464R1%100PPM/KKP5 vs CDP0603464R1%100PPM/KNP20 |
232270464641L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ADF0603464R1%100PPM/KKP5 vs 232270464641L |
RK73H1JTTDD4640F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ADF0603464R1%100PPM/KKP5 vs RK73H1JTTDD4640F |
CRCW0603464RFKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ADF0603464R1%100PPM/KKP5 vs CRCW0603464RFKEBC |
RTT034640FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ADF0603464R1%100PPM/KKP5 vs RTT034640FP2 |
RC0603FR-07464RL | YAGEO Corporation | $0.0007 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ADF0603464R1%100PPM/KKP5 vs RC0603FR-07464RL |
RCA0603464RFKEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ADF0603464R1%100PPM/KKP5 vs RCA0603464RFKEC |
CR-03FLA--464R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ADF0603464R1%100PPM/KKP5 vs CR-03FLA--464R |
CR0603-10W-4640FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ADF0603464R1%100PPM/KKP5 vs CR0603-10W-4640FPT-13 |