Part Details for ADF060341K21%100PPM/KKP10 by Microtech GmbH Electronic
Overview of ADF060341K21%100PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF060341K21%100PPM/KKP10
ADF060341K21%100PPM/KKP10 CAD Models
ADF060341K21%100PPM/KKP10 Part Data Attributes
|
ADF060341K21%100PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF060341K21%100PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF060341K21%100PPM/KKP10
This table gives cross-reference parts and alternative options found for ADF060341K21%100PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF060341K21%100PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060341K2FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ADF060341K21%100PPM/KKP10 vs CRCW060341K2FKEBC |
RMF06FT4122 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | ADF060341K21%100PPM/KKP10 vs RMF06FT4122 |
RMCF0603FB41K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ADF060341K21%100PPM/KKP10 vs RMCF0603FB41K2 |
CR-03FLD--41K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ADF060341K21%100PPM/KKP10 vs CR-03FLD--41K2 |
CR164122F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ADF060341K21%100PPM/KKP10 vs CR164122F |
RK73H1JRTTDD4122F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ADF060341K21%100PPM/KKP10 vs RK73H1JRTTDD4122F |
AC0603FR-1041K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ADF060341K21%100PPM/KKP10 vs AC0603FR-1041K2L |
RC0603FK-0741K2L | Fixed Resistor, | YAGEO Corporation | ADF060341K21%100PPM/KKP10 vs RC0603FK-0741K2L |
232270484123L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ADF060341K21%100PPM/KKP10 vs 232270484123L |
CRS0603-10W-4122FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ADF060341K21%100PPM/KKP10 vs CRS0603-10W-4122FT |