Part Details for ADF06033K090.5%50PPM/KKP5 by Microtech GmbH Electronic
Overview of ADF06033K090.5%50PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF06033K090.5%50PPM/KKP5
ADF06033K090.5%50PPM/KKP5 CAD Models
ADF06033K090.5%50PPM/KKP5 Part Data Attributes
|
ADF06033K090.5%50PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF06033K090.5%50PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ADF06033K090.5%50PPM/KKP5
This table gives cross-reference parts and alternative options found for ADF06033K090.5%50PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF06033K090.5%50PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF06033K090.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06033K090.5%50PPM/KKP5 vs CDF06033K090.5%50PPM/KNP20 |
CDF06033K090.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06033K090.5%50PPM/KKP5 vs CDF06033K090.5%50PPM/KKP10 |
RK73G1JTTD3091D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ADF06033K090.5%50PPM/KKP5 vs RK73G1JTTD3091D |
CDP06033K090.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06033K090.5%50PPM/KKP5 vs CDP06033K090.5%50PPM/KKS |
RK73G1JTTP3091D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ADF06033K090.5%50PPM/KKP5 vs RK73G1JTTP3091D |
D11/CRCW0603-P503K090.5%ET2E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ADF06033K090.5%50PPM/KKP5 vs D11/CRCW0603-P503K090.5%ET2E3 |
RK73G1JLTDB3091D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ADF06033K090.5%50PPM/KKP5 vs RK73G1JLTDB3091D |
ADF06033K090.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06033K090.5%50PPM/KKP5 vs ADF06033K090.5%50PPM/KKP20 |
CRCW06033K09DHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ADF06033K090.5%50PPM/KKP5 vs CRCW06033K09DHEAP |
ACTR000603-3091DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | ADF06033K090.5%50PPM/KKP5 vs ACTR000603-3091DTP |