Part Details for ADF0603392R0.5%50PPM/KKS by Microtech GmbH Electronic
Overview of ADF0603392R0.5%50PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for ADF0603392R0.5%50PPM/KKS
ADF0603392R0.5%50PPM/KKS CAD Models
ADF0603392R0.5%50PPM/KKS Part Data Attributes
|
ADF0603392R0.5%50PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF0603392R0.5%50PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ADF0603392R0.5%50PPM/KKS
This table gives cross-reference parts and alternative options found for ADF0603392R0.5%50PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0603392R0.5%50PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603392R0.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ADF0603392R0.5%50PPM/KKS vs CDF0603392R0.5%50PPM/KNP20 |
RM06D3920CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | ADF0603392R0.5%50PPM/KKS vs RM06D3920CT50 |
RK73G1JLTDB3920D | RES,SMT,THICK FILM,392 OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | ADF0603392R0.5%50PPM/KKS vs RK73G1JLTDB3920D |
ERJ3RBD3920V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ADF0603392R0.5%50PPM/KKS vs ERJ3RBD3920V |
CR-03DEF--392R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ADF0603392R0.5%50PPM/KKS vs CR-03DEF--392R |
RE0603DRE07392RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF0603392R0.5%50PPM/KKS vs RE0603DRE07392RL |
ADF0603392R0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ADF0603392R0.5%50PPM/KKS vs ADF0603392R0.5%50PPM/KKP5 |
ADF0603392R0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ADF0603392R0.5%50PPM/KKS vs ADF0603392R0.5%50PPM/KKP10 |
RK73G1JLTDB3920D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ADF0603392R0.5%50PPM/KKS vs RK73G1JLTDB3920D |
RK73G1JRTTED392RD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF0603392R0.5%50PPM/KKS vs RK73G1JRTTED392RD |