Part Details for ADF060335R71%100PPM/KKP5 by Microtech GmbH Electronic
Overview of ADF060335R71%100PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF060335R71%100PPM/KKP5
ADF060335R71%100PPM/KKP5 CAD Models
ADF060335R71%100PPM/KKP5 Part Data Attributes
|
ADF060335R71%100PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF060335R71%100PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF060335R71%100PPM/KKP5
This table gives cross-reference parts and alternative options found for ADF060335R71%100PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF060335R71%100PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR06X35R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ADF060335R71%100PPM/KKP5 vs MR06X35R7FBL |
RTT0335R7FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ADF060335R71%100PPM/KKP5 vs RTT0335R7FBA |
CR0603-16W-35R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ADF060335R71%100PPM/KKP5 vs CR0603-16W-35R7FT |
RK73H1JLTD35R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF060335R71%100PPM/KKP5 vs RK73H1JLTD35R7F |
RK73H1JTTP35R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF060335R71%100PPM/KKP5 vs RK73H1JTTP35R7F |
RMCF0603FG35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ADF060335R71%100PPM/KKP5 vs RMCF0603FG35R7 |
RTT0335R7FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ADF060335R71%100PPM/KKP5 vs RTT0335R7FP4 |
CR-03FLD--35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ADF060335R71%100PPM/KKP5 vs CR-03FLD--35R7 |
RMC16K35R7FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ADF060335R71%100PPM/KKP5 vs RMC16K35R7FTP |
RTT0335R7FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ADF060335R71%100PPM/KKP5 vs RTT0335R7FP3 |