Part Details for ADF06032K871%100PPM/KKP by Microtech GmbH Electronic
Overview of ADF06032K871%100PPM/KKP by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF06032K871%100PPM/KKP
ADF06032K871%100PPM/KKP CAD Models
ADF06032K871%100PPM/KKP Part Data Attributes
|
ADF06032K871%100PPM/KKP
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF06032K871%100PPM/KKP
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Cardboard | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF06032K871%100PPM/KKP
This table gives cross-reference parts and alternative options found for ADF06032K871%100PPM/KKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF06032K871%100PPM/KKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0603FT2K87 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ADF06032K871%100PPM/KKP vs RMCS0603FT2K87 |
RM06F2871CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | ADF06032K871%100PPM/KKP vs RM06F2871CT |
RMCF0603FB2K87 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ADF06032K871%100PPM/KKP vs RMCF0603FB2K87 |
CR0603-16W-2871FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2870ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ADF06032K871%100PPM/KKP vs CR0603-16W-2871FPT-13 |
RK73H1JRTBK2871F | RES,SMT,THICK FILM,2.87K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | ADF06032K871%100PPM/KKP vs RK73H1JRTBK2871F |
CR0603-10W-2871FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ADF06032K871%100PPM/KKP vs CR0603-10W-2871FPT-13 |
NRC-AS06F2871TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | ADF06032K871%100PPM/KKP vs NRC-AS06F2871TRQYF |
CR0603-16W-2871FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ADF06032K871%100PPM/KKP vs CR0603-16W-2871FT |
CDF06032K871%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06032K871%100PPM/KKP vs CDF06032K871%100PPM/KNP10 |
ERJS03F2871V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ADF06032K871%100PPM/KKP vs ERJS03F2871V |