Part Details for ADF06032K260.5%100PPM/KKP5 by Microtech GmbH Electronic
Overview of ADF06032K260.5%100PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for ADF06032K260.5%100PPM/KKP5
ADF06032K260.5%100PPM/KKP5 CAD Models
ADF06032K260.5%100PPM/KKP5 Part Data Attributes
|
ADF06032K260.5%100PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF06032K260.5%100PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ADF06032K260.5%100PPM/KKP5
This table gives cross-reference parts and alternative options found for ADF06032K260.5%100PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF06032K260.5%100PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-2261DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | ADF06032K260.5%100PPM/KKP5 vs BCTS000603-2261DTP |
RMC16K2261DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ADF06032K260.5%100PPM/KKP5 vs RMC16K2261DTP |
RTT032261DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ADF06032K260.5%100PPM/KKP5 vs RTT032261DP4 |
SF06H2261DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ADF06032K260.5%100PPM/KKP5 vs SF06H2261DTL |
RK73H1JLTP2261D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF06032K260.5%100PPM/KKP5 vs RK73H1JLTP2261D |
ADF06032K260.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06032K260.5%100PPM/KKP5 vs ADF06032K260.5%100PPM/KKP10 |
RC0603DR-072K26P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF06032K260.5%100PPM/KKP5 vs RC0603DR-072K26P |
ADF06032K260.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06032K260.5%100PPM/KKP5 vs ADF06032K260.5%100PPM/KKP |
CDF06032K260.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06032K260.5%100PPM/KKP5 vs CDF06032K260.5%100PPM/KNP5 |
RK73H1JLTD2261D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF06032K260.5%100PPM/KKP5 vs RK73H1JLTD2261D |