Part Details for ADF06032K151%50PPM/KKP10 by Microtech GmbH Electronic
Overview of ADF06032K151%50PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for ADF06032K151%50PPM/KKP10
ADF06032K151%50PPM/KKP10 CAD Models
ADF06032K151%50PPM/KKP10 Part Data Attributes
|
ADF06032K151%50PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF06032K151%50PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF06032K151%50PPM/KKP10
This table gives cross-reference parts and alternative options found for ADF06032K151%50PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF06032K151%50PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JTTDB2151F | RES,SMT,THICK FILM,2.15K OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | ADF06032K151%50PPM/KKP10 vs RK73G1JTTDB2151F |
CR-03FED--2K15 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ADF06032K151%50PPM/KKP10 vs CR-03FED--2K15 |
ADF06032K151%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06032K151%50PPM/KKP10 vs ADF06032K151%50PPM/KKS |
CR16-2151-FY-E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | ASJ Holdings Limited | ADF06032K151%50PPM/KKP10 vs CR16-2151-FY-E |
RM06F2151CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | ADF06032K151%50PPM/KKP10 vs RM06F2151CT50 |
AC0603FRE132K15L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF06032K151%50PPM/KKP10 vs AC0603FRE132K15L |
CRCW06032K15FHEDP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ADF06032K151%50PPM/KKP10 vs CRCW06032K15FHEDP |
RK73G1JLTP2151F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF06032K151%50PPM/KKP10 vs RK73G1JLTP2151F |
CR-03FEF--2K15 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ADF06032K151%50PPM/KKP10 vs CR-03FEF--2K15 |
RK73G1JRTTED2151F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF06032K151%50PPM/KKP10 vs RK73G1JRTTED2151F |