ADF0603240R0.5%50PPM/KKP5
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,

Overview of ADF0603240R0.5%50PPM/KKP5 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ADF0603240R0.5%50PPM/KKP5 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADF0603240R0.5%50PPM/KKP5 by Microtech GmbH Electronic

ADF0603240R0.5%50PPM/KKP5
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.1 W
Reference Standard
AEC-Q200
Resistance
240 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. ADF0603240R0.5%50PPM/KKP5
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for ADF0603240R0.5%50PPM/KKP5

This table gives cross-reference parts and alternative options found for ADF0603240R0.5%50PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0603240R0.5%50PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDF0603240R0.5%50PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic ADF0603240R0.5%50PPM/KKP5 vs CDF0603240R0.5%50PPM/KNS
RK73G1JTTPD2400D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, KOA Speer Electronics Inc ADF0603240R0.5%50PPM/KKP5 vs RK73G1JTTPD2400D
CDP0603240R0.5%50PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic ADF0603240R0.5%50PPM/KKP5 vs CDP0603240R0.5%50PPM/KNP20
CDP0603240R0.5%50PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic ADF0603240R0.5%50PPM/KKP5 vs CDP0603240R0.5%50PPM/KNS
RK73G1JLTDB2400D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, KOA Speer Electronics Inc ADF0603240R0.5%50PPM/KKP5 vs RK73G1JLTDB2400D
CDF0603240R0.5%50PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic ADF0603240R0.5%50PPM/KKP5 vs CDF0603240R0.5%50PPM/KNP20
RK73G1JTTDD2400D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ADF0603240R0.5%50PPM/KKP5 vs RK73G1JTTDD2400D
RK73G1JTBK2400D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ADF0603240R0.5%50PPM/KKP5 vs RK73G1JTBK2400D
RK73G1JRTTED240RD Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ADF0603240R0.5%50PPM/KKP5 vs RK73G1JRTTED240RD
CR0603TC50X240R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc ADF0603240R0.5%50PPM/KKP5 vs CR0603TC50X240R+-0.5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADF0603240R0.5%50PPM/KKP5 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADF0603240R0.5%50PPM/KKP5 by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of ADF0603240R0.5%50PPM/KKP5 would you like to use for your alert(s)?
  • Please alert me when ADF0603240R0.5%50PPM/KKP5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADF0603240R0.5%50PPM/KKP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADF0603240R0.5%50PPM/KKP5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADF0603240R0.5%50PPM/KKP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADF0603240R0.5%50PPM/KKP5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADF0603240R0.5%50PPM/KKP5 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: