Part Details for ADF0603215K1%100PPM/KKP20 by Microtech GmbH Electronic
Overview of ADF0603215K1%100PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF0603215K1%100PPM/KKP20
ADF0603215K1%100PPM/KKP20 CAD Models
ADF0603215K1%100PPM/KKP20 Part Data Attributes
|
ADF0603215K1%100PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF0603215K1%100PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF0603215K1%100PPM/KKP20
This table gives cross-reference parts and alternative options found for ADF0603215K1%100PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0603215K1%100PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0603-10W-2153FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ADF0603215K1%100PPM/KKP20 vs CRS0603-10W-2153FT |
RTT032153FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ADF0603215K1%100PPM/KKP20 vs RTT032153FP3 |
CR-03FLF--215K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ADF0603215K1%100PPM/KKP20 vs CR-03FLF--215K |
WCR0603-215KFA | Fixed Resistor, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | ADF0603215K1%100PPM/KKP20 vs WCR0603-215KFA |
CDP0603215K1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF0603215K1%100PPM/KKP20 vs CDP0603215K1%100PPM/KKP10 |
RMCF0603FG215K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ADF0603215K1%100PPM/KKP20 vs RMCF0603FG215K |
CR16-2153FL | Fixed Resistor | ASJ Holdings Limited | ADF0603215K1%100PPM/KKP20 vs CR16-2153FL |
RM06F2153CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ADF0603215K1%100PPM/KKP20 vs RM06F2153CTDK |
RK73H1JLTP2153F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF0603215K1%100PPM/KKP20 vs RK73H1JLTP2153F |
CR0603-10W-2153FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ADF0603215K1%100PPM/KKP20 vs CR0603-10W-2153FT |