Part Details for ADF06031K071%100PPM/KKP20 by Microtech GmbH Electronic
Overview of ADF06031K071%100PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for ADF06031K071%100PPM/KKP20
ADF06031K071%100PPM/KKP20 CAD Models
ADF06031K071%100PPM/KKP20 Part Data Attributes
|
ADF06031K071%100PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF06031K071%100PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF06031K071%100PPM/KKP20
This table gives cross-reference parts and alternative options found for ADF06031K071%100PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF06031K071%100PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-FX-1071ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | ADF06031K071%100PPM/KKP20 vs CR0603-FX-1071ELF |
RMCS0603FT1K07 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ADF06031K071%100PPM/KKP20 vs RMCS0603FT1K07 |
CR0603-16W-1071FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | ADF06031K071%100PPM/KKP20 vs CR0603-16W-1071FT-13 |
RC0603FR-071K07L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF06031K071%100PPM/KKP20 vs RC0603FR-071K07L |
RM06F1071CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ADF06031K071%100PPM/KKP20 vs RM06F1071CTDK |
NRC-AS06F1071TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | ADF06031K071%100PPM/KKP20 vs NRC-AS06F1071TRQYF |
ERJU03F1071V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ADF06031K071%100PPM/KKP20 vs ERJU03F1071V |
AC0603FR-131K07L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ADF06031K071%100PPM/KKP20 vs AC0603FR-131K07L |
AF0603FR-131K07L | Fixed Resistor, 0.1W, 1070ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF06031K071%100PPM/KKP20 vs AF0603FR-131K07L |
RMCF0603FT1K07 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | ADF06031K071%100PPM/KKP20 vs RMCF0603FT1K07 |