Part Details for ADF060319K60.5%100PPM/KKS by Microtech GmbH Electronic
Overview of ADF060319K60.5%100PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for ADF060319K60.5%100PPM/KKS
ADF060319K60.5%100PPM/KKS CAD Models
ADF060319K60.5%100PPM/KKS Part Data Attributes
|
ADF060319K60.5%100PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF060319K60.5%100PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ADF060319K60.5%100PPM/KKS
This table gives cross-reference parts and alternative options found for ADF060319K60.5%100PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF060319K60.5%100PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060319K60.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF060319K60.5%100PPM/KKS vs CDP060319K60.5%100PPM/KKP20 |
CR16-1962-DY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | ADF060319K60.5%100PPM/KKS vs CR16-1962-DY |
CR16-1962-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | ADF060319K60.5%100PPM/KKS vs CR16-1962-DL |
RTT031962DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ADF060319K60.5%100PPM/KKS vs RTT031962DP4 |
RK73H1JLTD1962D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF060319K60.5%100PPM/KKS vs RK73H1JLTD1962D |
RK73H1JRTTD1962D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ADF060319K60.5%100PPM/KKS vs RK73H1JRTTD1962D |
0603WAD1962T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ADF060319K60.5%100PPM/KKS vs 0603WAD1962T5E |
NRC-AS06D1962TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | ADF060319K60.5%100PPM/KKS vs NRC-AS06D1962TRF |
ADF060319K60.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF060319K60.5%100PPM/KKS vs ADF060319K60.5%100PPM/KKP20 |
BCTS000603-1962DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | ADF060319K60.5%100PPM/KKS vs BCTS000603-1962DTP |