Datasheets
ADF0603196K1%100PPM/KKP by: Microtech GmbH Electronic

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,

Part Details for ADF0603196K1%100PPM/KKP by Microtech GmbH Electronic

Overview of ADF0603196K1%100PPM/KKP by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ADF0603196K1%100PPM/KKP

ADF0603196K1%100PPM/KKP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADF0603196K1%100PPM/KKP Part Data Attributes

ADF0603196K1%100PPM/KKP Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
ADF0603196K1%100PPM/KKP Microtech GmbH Electronic Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.85 mm
Packing Method Cardboard
Rated Power Dissipation (P) 0.1 W
Reference Standard AEC-Q200
Resistance 196000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 1%
Working Voltage 75 V

Alternate Parts for ADF0603196K1%100PPM/KKP

This table gives cross-reference parts and alternative options found for ADF0603196K1%100PPM/KKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0603196K1%100PPM/KKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CDP0603196K1%100PPM/KNP10 Microtech GmbH Electronic Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, ADF0603196K1%100PPM/KKP vs CDP0603196K1%100PPM/KNP10
RM06F1963CTDK Cal-Chip Electronics Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ADF0603196K1%100PPM/KKP vs RM06F1963CTDK
0603WAF1963T5E Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ADF0603196K1%100PPM/KKP vs 0603WAF1963T5E
CR0603-16W-1963FT-13 VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 196000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT ADF0603196K1%100PPM/KKP vs CR0603-16W-1963FT-13
RK73H1JGBK1963F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ADF0603196K1%100PPM/KKP vs RK73H1JGBK1963F
CR-03FLF--196K Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ADF0603196K1%100PPM/KKP vs CR-03FLF--196K
RK73H1JLTP1963F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ADF0603196K1%100PPM/KKP vs RK73H1JLTP1963F
MR06X1963FTL Walsin Technology Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ADF0603196K1%100PPM/KKP vs MR06X1963FTL
RC0603FR-10196KL YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ADF0603196K1%100PPM/KKP vs RC0603FR-10196KL
0603SAF1963T5E Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ADF0603196K1%100PPM/KKP vs 0603SAF1963T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADF0603196K1%100PPM/KKP by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADF0603196K1%100PPM/KKP by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of ADF0603196K1%100PPM/KKP would you like to use for your alert(s)?
  • Please alert me when ADF0603196K1%100PPM/KKP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADF0603196K1%100PPM/KKP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADF0603196K1%100PPM/KKP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADF0603196K1%100PPM/KKP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADF0603196K1%100PPM/KKP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADF0603196K1%100PPM/KKP by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: