Part Details for ADF060318K0.5%50PPM/KKP5 by Microtech GmbH Electronic
Overview of ADF060318K0.5%50PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF060318K0.5%50PPM/KKP5
ADF060318K0.5%50PPM/KKP5 CAD Models
ADF060318K0.5%50PPM/KKP5 Part Data Attributes
|
ADF060318K0.5%50PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF060318K0.5%50PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ADF060318K0.5%50PPM/KKP5
This table gives cross-reference parts and alternative options found for ADF060318K0.5%50PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF060318K0.5%50PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603TTC50X18K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | ADF060318K0.5%50PPM/KKP5 vs CR0603TTC50X18K+-0.5% |
AC0603DRE1318KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF060318K0.5%50PPM/KKP5 vs AC0603DRE1318KL |
CR-03DEB---18K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ADF060318K0.5%50PPM/KKP5 vs CR-03DEB---18K |
CDP060318K0.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ADF060318K0.5%50PPM/KKP5 vs CDP060318K0.5%50PPM/KNS |
RK73G1JTTD1802D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ADF060318K0.5%50PPM/KKP5 vs RK73G1JTTD1802D |
RK73G1JTTP1802D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ADF060318K0.5%50PPM/KKP5 vs RK73G1JTTP1802D |
RM06D1802CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | ADF060318K0.5%50PPM/KKP5 vs RM06D1802CT50 |
RK73G1JLTDB1802D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ADF060318K0.5%50PPM/KKP5 vs RK73G1JLTDB1802D |
CDF060318K0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ADF060318K0.5%50PPM/KKP5 vs CDF060318K0.5%50PPM/KKP20 |
CRCW060318K0DHECP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ADF060318K0.5%50PPM/KKP5 vs CRCW060318K0DHECP |