Part Details for ADF0603187K1%100PPM/KKP5 by Microtech GmbH Electronic
Overview of ADF0603187K1%100PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for ADF0603187K1%100PPM/KKP5
ADF0603187K1%100PPM/KKP5 CAD Models
ADF0603187K1%100PPM/KKP5 Part Data Attributes
|
ADF0603187K1%100PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF0603187K1%100PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF0603187K1%100PPM/KKP5
This table gives cross-reference parts and alternative options found for ADF0603187K1%100PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0603187K1%100PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270481874 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF0603187K1%100PPM/KKP5 vs 232270481874 |
RK73H1JTTP1873F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF0603187K1%100PPM/KKP5 vs RK73H1JTTP1873F |
RK73H1JLTP1873F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF0603187K1%100PPM/KKP5 vs RK73H1JLTP1873F |
WCR-WCR0603LF-1873-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 187000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ADF0603187K1%100PPM/KKP5 vs WCR-WCR0603LF-1873-F-P-LT |
CR161873F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ADF0603187K1%100PPM/KKP5 vs CR161873F |
RK73H1JGTP1873F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF0603187K1%100PPM/KKP5 vs RK73H1JGTP1873F |
RK73H1JRTTDD1873F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ADF0603187K1%100PPM/KKP5 vs RK73H1JRTTDD1873F |
WR06X1873FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | ADF0603187K1%100PPM/KKP5 vs WR06X1873FBL |
RM06F1873CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ADF0603187K1%100PPM/KKP5 vs RM06F1873CTDK |
RCG0603187KFKEL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ADF0603187K1%100PPM/KKP5 vs RCG0603187KFKEL |